LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G126YZPR product image
Images for reference only

TI SN74LVC1G126YZPRRoHS

Manufacturer
MPN
SN74LVC1G126YZPR
LCSC Part #
C2879526
Packaging
DSBGA-5
Customer #
Key Attributes
Single Bus Buffer Gate With 3-State Output
Datasheetpdf iconTI SN74LVC1G126YZPR
In-Stock: 28
28 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5567$ 0.56
10+$ 0.4427$ 4.43
30+$ 0.3923$ 11.77
100+$ 0.3321$ 33.21
500+$ 0.3044$ 152.20
1,000+$ 0.2881$ 288.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingDSBGA-5
Input type-
Current - Output High(IOH)32mA
Series74LVC
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable;Level shifting
Number of Elements1
Propagation Delay3.7ns@3.3V,15pF
Quiescent Current10uA

Introduction

AI Translation

This single buffer is designed for 1.65-V to 3.6-V VCC operation. The LVC1G126 device is a single line driver with 3-state output. The output is disabled when the output-enable input is low.

Features

AI Translation
  • Available in the Texas Instruments NanoFree Package
  • Supports 5-V VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Provides Down Translation to VCC
  • Max tpd of 3.7 ns at 3.3 V
  • Low Power Consumption, 10-μA Max ICC
  • ±24-mA Output Drive at 3.3 V
  • Supports Live Insertion, Partial-Power-Down Mode, and Back Drive Protection
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22: 2000-V Human-Body Model, 200-V Machine Model, 1000-V Charged-Device Model

Applications

AI Translation
  • Cable Modem Termination Systems
  • High-Speed Data Acquisition and Generation
  • Motor Controls: High-Voltage Power Line Communication Modems
  • SSDs: Internal or External
  • Video Broadcasting and Infrastructure: Scalable Platforms
  • Video Broadcasting: IP-Based Multi-Format Transcoders
  • Video Communication Systems