LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G86YZPR product image
Images for reference only

TI SN74LVC1G86YZPRRoHS

Manufacturer
MPN
SN74LVC1G86YZPR
LCSC Part #
C2879517
Packaging
DSBGA-5
Customer #
Key Attributes
Single-channel 2-input XOR gate
Datasheetpdf iconTI SN74LVC1G86YZPR
In-Stock: 445
445 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3115$ 1.56
1,000+$ 0.1353$ 135.30
3,000+$ 0.1314$ 394.20
6,000+$ 0.1294$ 776.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingDSBGA-5
Logic Family74LVC Series
Voltage - Supply1.65V~5.5V
Output Logic Level - Low550mV
Propagation Delay4ns@5V,50pF
FeaturesLocal shutdown mode;Rear drive protection;Overvoltage-tolerant input
Input Logic Level - Low700mV~800mV
Operating Temperature-40℃~+85℃
Input Logic Level - High1.7V~2V
Output Logic Level - High3.8V;2.3V
Quiescent Current(Iq)10uA
Number of Channels1;2
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC1G86 device performs the Boolean function Y = A̅B + AB̅ using positive logic. This single 2-input XOR gate is designed for operation over a VCC range of 1.65V to 5.5V. If one input is low, the other input can be reproduced in its true form at the output. If one input is high, the signal on the other input is reproduced in its complemented form at the output. This device features low power consumption, with a maximum tpd of 4ns at 3.3V and 15pF capacitive load. Maximum output drive is ±32mA/4.5V and ±24mA/3.3V. This device is fully compatible with partial power-down applications using Ioff. The Ioff circuit disables the outputs to prevent damaging current backflow when the device is powered down. XOR gates have a wide variety of applications, and some of these applications can be better represented using alternative logic symbols. There are five equivalent XOR gate symbols for the SN74LVC1G86 gate using positive logic; any two ports may reflect negative logic.

Features

AI Translation
  • ESD protection exceeds JESD 22 specification requirements: 2000V Human Body Model (A114-A), 1000V Component Charged Model (C101)
  • Operating temperature range: -40℃ to +125℃
  • 5V VCC operation supported
  • Input overvoltage tolerance up to 5.5V
  • Down translation to VCC supported
  • tpd max 4ns at 3.3V and 15pF load
  • Low power consumption, ICC max 10μA at 85℃
  • Output drive ±24mA at 3.3V
  • Ioff supports partial power-down mode and back-drive protection
  • NanoFree package
  • Latch-up performance exceeds 100mA, compliant with JESD 78 Class II specification

Applications

AI Translation
  • Wireless earphones
  • Motor drive and control
  • Television
  • Set-top box
  • Audio