TI SN74AUP1G58YZPR
| Manufacturer | |
| MPN | SN74AUP1G58YZPR |
| LCSC Part # | C2879482 |
| Packaging | DSBGA-6 |
| Customer # | |
| Key Attributes | 4mA 900nA 4mA 800mV~3.6V 1 DSBGA-6 Gates and Inverters - Multi-Function, Configurable RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| Logic Family | 74AUP Series | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | 2.6V | |
| Quiescent Current(Iq) | 900nA | |
| Current - Output High(IOH) | 4mA | |
| Voltage - Supply | 800mV~3.6V | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Output Logic Level - Low | 440mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static and dynamic power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in an increased battery life. This product also maintains excellent signal integrity, which produces very low undershoot and overshoot characteristics. The SN74AUP1G58 features configurable multiple functions. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions AND, OR, NAND, NOR, XNOR, inverter, and noninverter. All inputs can be connected to VCC or GND. The device functions as an independent gate with Schmitt-trigger inputs, which allow for slow input transition and better switching noise immunity at the input. NanoStar package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoStar Packages
- Low Static-Power Consumption (ICC = 0.9 μA Max)
- Low Dynamic-Power Consumption (Cpd = 4.6 pF Typ at 3.3 V)
- Low Input Capacitance (Ci = 1.5 pF Typ)
- Low Noise – Overshoot and Undershoot < 10% of Vcc
- Ioff Supports Partial-Power-Down Mode Operation
- Includes Schmitt-Trigger Inputs
- Wide Operating Vcc Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- tpd = 5.5 ns Max at 3.3 V
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22 2000-V Human-Body Model (A114-B, Class II) 1000-V Charged-Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3668 | $ 0.37 |
| 10+ | $ 0.3573 | $ 3.57 |
| 30+ | $ 0.351 | $ 10.53 |
| 100+ | $ 0.3462 | $ 34.62 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



