LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G29YZPR product image
  • SN74LVC1G29YZPR thumbnail 1
  • SN74LVC1G29YZPR thumbnail 2
  • SN74LVC1G29YZPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC1G29YZPRRoHS

Manufacturer
MPN
SN74LVC1G29YZPR
LCSC Part #
C2879469
Packaging
DSBGA-8
Customer #
Key Attributes
2-of-3 Decoder/Demultiplexer
Datasheetpdf iconTI SN74LVC1G29YZPR
In-Stock: 210
210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1486$ 1.15
200+$ 0.4987$ 99.74
500+$ 0.4843$ 242.15
1,000+$ 0.4772$ 477.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingDSBGA-8
TypeDecoder
Number of Channels2/3
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+85℃
FeaturesPower-off protection;Hot-swap protection
Quiescent Current10uA
Current - Output High(IOH)32mA
Propagation Delay5.1ns@3.3V,15pF
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This decoder is designed for 1.65-V to 5.5-V VCC operation. The SN74LVC1G29 device is a 2-of-3 decoder/demultiplexer. When the enable (G(overline)) input signal is low, only one of the outputs is in the low state, depending on the input levels of A0 and A1. When G(overline) is high, Y0, Y1, and Y2 are high, regardless of the input states. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disable the outputs, preventing damaging current backflow through the device when it is powered down. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package.

Features

AI Translation
  • Available in the Texas Instruments NanoFree™ Package
  • Supports 5-V VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Supports Down Translation to VCC
  • Max tpd of 5.1 ns at 3.3 V
  • Low Power Consumption, 10 μA Max ICC
  • ±24-mA Output Drive at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3V, TA = 25℃
  • Ioff Supports Live Insertion, Partial-Power Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)