TI TPS7A6350QPWPRQ1
| Manufacturer | |
| MPN | TPS7A6350QPWPRQ1 |
| LCSC Part # | C2879390 |
| Packaging | HTSSOP-14-EP |
| Customer # | |
| Key Attributes | Automotive-class 300mA, battery-operated (40V), low IQ, low-dropout regulator with watchdog timer |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 40V | |
| Features | Enable control;Reset function;Watchdog timer;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 40V | |
| Features | Enable control;Reset function;Watchdog timer;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The TPS7A63-Q1 and TPS7A6401-Q1 are low-dropout linear regulator families designed for low power consumption and quiescent current below 35μA in light-load applications. These devices feature an integrated programmable window watchdog and overcurrent protection, enabling stable operation even with low-ESR ceramic output capacitors. Designers can set the output voltage using external resistors. The low-dropout tracking characteristic allows the use of smaller input capacitors and potentially eliminates the need for a boost converter during cold start. The power-on reset delay is fixed (typical 250μs) or can be set using an external capacitor. With these features, these devices are well suited as power supplies for a wide range of automotive applications.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: -40°C to 125°C T<sub>A</sub>, -40°C to 150°C T<sub>J</sub>
- Low dropout: 300mV at I<sub>OUT</sub> = 150mA
- Wide input voltage range: 7V to 40V, transient voltage up to 45V
- Maximum output current: 300mA
- Ultra-low quiescent current: I<sub>Q</sub> = 35μA (typ) at light load, I<sub>SLEEP</sub> < 2μA with EN = low
- Fixed 3.3V and 5V output, adjustable output range: 2.5V to 7V
- Integrated watchdog with fault/flag
- Integrated fault protection
Applications
- Automotive head unit
- Headlights
- DC/DC converter
- Automotive center information display
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5204 | $ 5.52 |
| 10+ | $ 4.9235 | $ 49.24 |
| 30+ | $ 4.5408 | $ 136.22 |
| 100+ | $ 4.1707 | $ 417.07 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 40V | |
| Features | Enable control;Reset function;Watchdog timer;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 40V | |
| Features | Enable control;Reset function;Watchdog timer;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The TPS7A63-Q1 and TPS7A6401-Q1 are low-dropout linear regulator families designed for low power consumption and quiescent current below 35μA in light-load applications. These devices feature an integrated programmable window watchdog and overcurrent protection, enabling stable operation even with low-ESR ceramic output capacitors. Designers can set the output voltage using external resistors. The low-dropout tracking characteristic allows the use of smaller input capacitors and potentially eliminates the need for a boost converter during cold start. The power-on reset delay is fixed (typical 250μs) or can be set using an external capacitor. With these features, these devices are well suited as power supplies for a wide range of automotive applications.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: -40°C to 125°C T<sub>A</sub>, -40°C to 150°C T<sub>J</sub>
- Low dropout: 300mV at I<sub>OUT</sub> = 150mA
- Wide input voltage range: 7V to 40V, transient voltage up to 45V
- Maximum output current: 300mA
- Ultra-low quiescent current: I<sub>Q</sub> = 35μA (typ) at light load, I<sub>SLEEP</sub> < 2μA with EN = low
- Fixed 3.3V and 5V output, adjustable output range: 2.5V to 7V
- Integrated watchdog with fault/flag
- Integrated fault protection
Applications
- Automotive head unit
- Headlights
- DC/DC converter
- Automotive center information display
C2879390 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



