TI BUF16821AIPWPRQ1
| Manufacturer | |
| Mfr. Part # | BUF16821AIPWPRQ1 |
| LCSC Part # | C2879327 |
| Package | HTSSOP-28-EP |
| Customer # | |
| Key Attributes | Programmable gamma voltage generator and VCOM calibrator with two integrated memory banks |
| Description | 9V~20V 16 HTSSOP-28-EP Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | HTSSOP-28-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.0409 | $ 8.04 |
200+ | $ 3.4909 | $ 698.18 |
500+ | $ 3.39 | $ 1695.00 |
1,000+ | $ 3.3401 | $ 3340.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$