TI TPA3245DDVR
| Manufacturer | |
| MPN | TPA3245DDVR |
| LCSC Part # | C2879304 |
| Packaging | HTSSOP-44-6.1mm |
| Customer # | |
| Key Attributes | Class D HTSSOP-44-6.1mm Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-44-6.1mm | |
| Total Harmonic Distortion + Noise (THD+N) | 0.005% | |
| Signal-to-Noise Ratio | 112dB | |
| Features | Automatic mute/no-noise switch;Overvoltage protection | |
| Speaker Channels | 2-Channel;1-Channel | |
| Voltage - Supply | 12V~30V | |
| Efficiency | 90% | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 65dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPA3245 is a high-performance Class-D power amplifier that combines Class-D efficiency with true high-end audio quality. The device features an advanced integrated feedback design and a proprietary high-speed gate driver error correction function (PurePath Ultra-HD). This technology enables the device to maintain ultra-low distortion across the entire audio band while delivering pristine audio quality. Operating in AD mode, the device can drive up to 2 loads at 115W/4Ω and 2 loads at 145W/3Ω, and features a 2 VRMS analog input interface for seamless integration with high-performance DACs such as TI's PCM5242. In addition to exceptional audio performance, the TPA3245 offers both high power efficiency and ultra-low power stage idle loss (below 0.45W). This is achieved through 65mΩ MOSFETs and an optimized gate driver solution that significantly reduces idle loss compared to conventional discrete implementations.
Features
- Total output power at 10% THD+N, differential analog input:
- 115W/4Ω, BTL stereo configuration
- 145W/3Ω, BTL stereo configuration
- 230W/2Ω, PBTL mono configuration
- Total output power at 1% THD+N:
- 95W/4Ω, BTL stereo configuration
- 115W/3Ω, BTL stereo configuration
- 185W/2Ω, PBTL mono configuration
- Advanced integrated feedback architecture with high-speed gate driver error correction (PurePath Ultra-HD)
- Signal bandwidth up to 100kHz for high-frequency content from HD sources
- Ultra-low THD+N: 0.005% at 1W/4Ω; <0.01% at clipping
- PSRR of 65dB (BTL, no input signal) (A-weighted)
- Output noise <50μV (A-weighted)
- SNR >112dB
- Multiple configurations: stereo, mono, 2.1, and 4xSE
- Click- and pop-free startup and shutdown
- 90% efficient Class-D operation (4Ω)
- 12V to 30V wide supply voltage operating range
- Self-protection with fault reporting (including undervoltage, overvoltage, clip, and short-circuit protection)
- EMI compliant with recommended system design
Applications
- Blu-Ray Disc/DVD receivers
- High-end televisions
- High-end soundbars
- Micro combo systems
- Active speakers and subwoofers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1854 | $ 5.19 |
| 10+ | $ 4.488 | $ 44.88 |
| 30+ | $ 4.0735 | $ 122.21 |
| 100+ | $ 3.6541 | $ 365.41 |
| 500+ | $ 3.4607 | $ 1730.35 |
| 1,000+ | $ 3.3746 | $ 3374.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-44-6.1mm | |
| Total Harmonic Distortion + Noise (THD+N) | 0.005% | |
| Signal-to-Noise Ratio | 112dB | |
| Features | Automatic mute/no-noise switch;Overvoltage protection | |
| Speaker Channels | 2-Channel;1-Channel | |
| Voltage - Supply | 12V~30V | |
| Efficiency | 90% | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 65dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPA3245 is a high-performance Class-D power amplifier that combines Class-D efficiency with true high-end audio quality. The device features an advanced integrated feedback design and a proprietary high-speed gate driver error correction function (PurePath Ultra-HD). This technology enables the device to maintain ultra-low distortion across the entire audio band while delivering pristine audio quality. Operating in AD mode, the device can drive up to 2 loads at 115W/4Ω and 2 loads at 145W/3Ω, and features a 2 VRMS analog input interface for seamless integration with high-performance DACs such as TI's PCM5242. In addition to exceptional audio performance, the TPA3245 offers both high power efficiency and ultra-low power stage idle loss (below 0.45W). This is achieved through 65mΩ MOSFETs and an optimized gate driver solution that significantly reduces idle loss compared to conventional discrete implementations.
Features
- Total output power at 10% THD+N, differential analog input:
- 115W/4Ω, BTL stereo configuration
- 145W/3Ω, BTL stereo configuration
- 230W/2Ω, PBTL mono configuration
- Total output power at 1% THD+N:
- 95W/4Ω, BTL stereo configuration
- 115W/3Ω, BTL stereo configuration
- 185W/2Ω, PBTL mono configuration
- Advanced integrated feedback architecture with high-speed gate driver error correction (PurePath Ultra-HD)
- Signal bandwidth up to 100kHz for high-frequency content from HD sources
- Ultra-low THD+N: 0.005% at 1W/4Ω; <0.01% at clipping
- PSRR of 65dB (BTL, no input signal) (A-weighted)
- Output noise <50μV (A-weighted)
- SNR >112dB
- Multiple configurations: stereo, mono, 2.1, and 4xSE
- Click- and pop-free startup and shutdown
- 90% efficient Class-D operation (4Ω)
- 12V to 30V wide supply voltage operating range
- Self-protection with fault reporting (including undervoltage, overvoltage, clip, and short-circuit protection)
- EMI compliant with recommended system design
Applications
- Blu-Ray Disc/DVD receivers
- High-end televisions
- High-end soundbars
- Micro combo systems
- Active speakers and subwoofers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



