TI CSD87351ZQ5D
| Manufacturer | |
| MPN | CSD87351ZQ5D |
| LCSC Part # | C2879242 |
| Packaging | LSON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 32A LSON-8(5x6) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | LSON-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 382pF;1.13nF | |
| Configuration | Half-Bridge | |
| Current - Continuous Drain(Id) | 32A | |
| RDS(on) | 7.4mΩ@5V;1.6mΩ@5V | |
| Pd - Power Dissipation | 12W | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 19pF;45pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.255nF | |
| Gate Charge(Qg) | 7.7nC@4.5V | |
| Vgs | ±8V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | LSON-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 382pF;1.13nF | |
| Configuration | Half-Bridge | |
| Current - Continuous Drain(Id) | 32A | |
| RDS(on) | 7.4mΩ@5V;1.6mΩ@5V | |
| Pd - Power Dissipation | 12W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 19pF;45pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.255nF | |
| Gate Charge(Qg) | 7.7nC@4.5V | |
| Vgs | ±8V |
Report an ErrorShow similar products (0) >
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9399 | $ 2.94 |
| 200+ | $ 1.2764 | $ 255.28 |
| 500+ | $ 1.2395 | $ 619.75 |
| 1,000+ | $ 1.2212 | $ 1221.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | LSON-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 382pF;1.13nF | |
| Configuration | Half-Bridge | |
| Current - Continuous Drain(Id) | 32A | |
| RDS(on) | 7.4mΩ@5V;1.6mΩ@5V | |
| Pd - Power Dissipation | 12W | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 19pF;45pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.255nF | |
| Gate Charge(Qg) | 7.7nC@4.5V | |
| Vgs | ±8V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | LSON-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 382pF;1.13nF | |
| Configuration | Half-Bridge | |
| Current - Continuous Drain(Id) | 32A | |
| RDS(on) | 7.4mΩ@5V;1.6mΩ@5V | |
| Pd - Power Dissipation | 12W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 19pF;45pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.255nF | |
| Gate Charge(Qg) | 7.7nC@4.5V | |
| Vgs | ±8V |
Report an ErrorShow similar products (0) >
C2879242 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

