LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI PTH03010WAH product image
Immagini a scopo illustrativo

TI PTH03010WAH

Produttore
Cod. Prod.
PTH03010WAH
Cod. LCSC
C2879228
Imballo
DIP-10
Numero Cliente
Attr. chiave
Step-down type 800mV~2.5V 2.95V~3.65V DIP-10 DC DC Converters RoHS
Scheda Tecnicapdf iconTI PTH03010WAH
Conformità RoHS1 documenti disponibili
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 44.0441$ 44.04
200+$ 17.0453$ 3409.06
500+$ 16.446$ 8223.00
1,000+$ 16.1495$ 16149.50
Package Standard25/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreTI
ImballoDIP-10
FunctionStep-down type
Output Voltage800mV~2.5V
Ripple Noise20mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Voltage - Supply2.95V~3.65V
Capacitive Load(Max)8250uF
Number of Outputs1
Iout15A
Output Voltage Accuracy±2%
Height-
Frequency - Switching300kHz
Conversion Efficiency95%
FeaturesProgrammable output voltage;Over Current Protection;Power-on timing control;Under Voltage Protection;Over-temperature protection
Length34.8mm
Width15.75mm

Descrizione

Traduzione AI

The PTH03010 series of non-isolated power modules are small in size but big on performance and flexibility. Their high output current, compact footprint, and industry-leading features offers system designers a versatile module for powering complex multi-processor digital systems. The series employs double-sided surface mount construction and provides highperformance step-down power conversion for up to 15 A of output current from a 3.3 - V input bus voltage. The output voltage of the PTH03010W can be set to any value over the range, 0.8 V to 2.5 V, using a single resistor. This series includes Auto-Track™. Auto-Track simplifies the task of supply voltage sequencing in a power system by enabling modules to track each other, or any external voltage, during power up and power down. Other operating features include an on/off inhibit, output voltage adjust (trim), and margin up/down controls. To ensure tight load regulation, an output voltage sense is also provided. A non-latching over-current trip serves as load fault protection. Target applications include complex multi-voltage, multi-processor systems that incorporate the industry’s high-speed DSPs, micro-processors and bus drivers.

Caratteristiche

Traduzione AI
  • Up to 15-A Output Current
  • 3.3-V Input Voltage
  • Wide-Output Voltage Adjust (0.8 V to 2.5 V)
  • Efficiencies up to 95 %
  • 125 W/in³ Power Density
  • On/Off Inhibit
  • Output Voltage Sense
  • Pre-Bias Startup
  • Output Over-Current Protection (Non-Latching, Auto-Reset)
  • Auto-Track™ Sequencing
  • Margin Up/Down Controls
  • Under-Voltage Lockout
  • Operating Temp: –40 to +85 °C
  • DSP Compatible Output Voltages
  • Safety Agency Approvals: UL 1950, CSA 22.2 950, EN60950 VDE (Pending)
  • Point-of-load Alliance (POLA) Compatible

Parti alternative

MPNProduttoreConfezioneDisponibilitàPrezzo unitario
PTH03020WAHTIDIP-100$ 65.4367