TI TMUX1104DGSR
| Manufacturer | |
| Mfr. Part # | TMUX1104DGSR |
| LCSC Part # | C2879206 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | 5V Low Leakage Current 4:1 Precision Multiplexer |
| Description | 4 Circuit IC SWITCH 4:1 2Ω MSOP-10 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
957
957
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3226 | $ 2.32 |
10+ | $ 1.9481 | $ 19.48 |
30+ | $ 1.7141 | $ 51.42 |
100+ | $ 1.4736 | $ 147.36 |
500+ | $ 1.3655 | $ 682.75 |
1,000+ | $ 1.3187 | $ 1318.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$