TI TPS7A3401DGNR
| Manufacturer | |
| MPN | TPS7A3401DGNR |
| LCSC Part # | C2879160 |
| Packaging | MSOP-8-EP |
| Customer # | |
| Key Attributes | Automotive-grade 200mA, low IQ, negative voltage, adjustable low dropout regulator with enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | MSOP-8-EP | |
| Output Voltage | 1.18V~18V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Negative | |
| Output Current | 200mA | |
| Operating Voltage | 20V | |
| Output Type | Adjustable | |
| Features | Enable control;Adjustable soft-start;Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,064
2,064 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0932 | $ 2.09 |
| 10+ | $ 1.7639 | $ 17.64 |
| 30+ | $ 1.5562 | $ 46.69 |
| 100+ | $ 1.3452 | $ 134.52 |
| 500+ | $ 1.2495 | $ 624.75 |
| 1,000+ | $ 1.2073 | $ 1207.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | MSOP-8-EP | |
| Output Voltage | 1.18V~18V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Negative | |
| Output Current | 200mA | |
| Operating Voltage | 20V | |
| Output Type | Adjustable | |
| Features | Enable control;Adjustable soft-start;Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



