TI ADS58H40IZCR
| Manufacturer | |
| MPN | ADS58H40IZCR |
| LCSC Part # | C2879149 |
| Packaging | BGA-144(10x10) |
| Customer # | |
| Key Attributes | 1.8V~3.45V BGA-144(10x10) Analog to Digital Converters (ADC) RoHS |
| Datasheet | TI ADS58H40IZCR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | BGA-144(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | LVDS;SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.8V~3.45V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1.5LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 184MHz~250MHz | |
| Features | Soft reset;Power-on reset | |
| Resolution(Bits) | 250MHz;14 | |
| S/N Ratio | 71dB | |
| DNL (LSB) | ±0.5LSB | |
| ADC architecture | - | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | BGA-144(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | LVDS;SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.8V~3.45V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 184MHz~250MHz | |
| Features | Soft reset;Power-on reset | |
| Resolution(Bits) | 250MHz;14 | |
| S/N Ratio | 71dB | |
| DNL (LSB) | ±0.5LSB | |
| ADC architecture | - | |
| Programmable Gain | - |
Introduction
Four-channel Three distinct operating modes: 11-bit: 250MSPS; 11-bit SNRBoost3G+: 250MSPS; 14-bit: 250MSPS (burst mode) Maximum sample data rate: 250MSPS Power dissipation: – 11-bit mode: 365mW per channel SNRBoost3G+ bandwidth: 2x 45MHz or 90MHz Spectral performance at 170MHz IF (typical): SNR: 70.5dBFS in SNRBoost3G+ 90MHz band; SFDR: 85dBc DDR LVDS digital output interface 144 Thermally Enhanced BGA (10mm x 10mm) The ADS58H40 is a high-linearity, quad-channel, 14-bit, 250MSPS ADC. The four ADC channels are divided into two blocks, each containing two ADCs. Each block can be independently configured into one of three distinct operating modes. One operating mode incorporates SNRBoost3G+ signal processing technology to deliver high SNR across bandwidths up to 90MHz while using only 11-bit resolution. Designed for low power consumption and high SFDR, this ADC features low noise performance and excellent SFDR across a wide input frequency range.
Features
- Quad-channel
- Three operating modes: 11-bit: 250MSPS; 11-bit SNRBoost3G+: 250MSPS; 14-bit: 250MSPS (burst mode)
- Maximum sample data rate: 250MSPS
- Power dissipation: 365mW per channel in 11-bit mode
- SNRBoost3G+ bandwidth: 2x 45MHz or 90MHz
- Spectral performance at 170MHz IF (typical): SNR: 70.5dBFS in SNRBoost3G+ 90MHz band; SFDR: 85dBc
- DDR LVDS digital output interface
- 144 thermally enhanced BGA package (10mm x 10mm)
Applications
- Multi-carrier GSM cellular infrastructure base stations
- Multi-carrier multi-mode cellular infrastructure base stations
- Active antenna arrays for wireless infrastructure
- Communications test equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 183.0055 | $ 183.01 |
| 30+ | $ 173.2078 | $ 5196.23 |
Standard Packaging184/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | BGA-144(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | LVDS;SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.8V~3.45V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1.5LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 184MHz~250MHz | |
| Features | Soft reset;Power-on reset | |
| Resolution(Bits) | 250MHz;14 | |
| S/N Ratio | 71dB | |
| DNL (LSB) | ±0.5LSB | |
| ADC architecture | - | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | BGA-144(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | LVDS;SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.8V~3.45V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 184MHz~250MHz | |
| Features | Soft reset;Power-on reset | |
| Resolution(Bits) | 250MHz;14 | |
| S/N Ratio | 71dB | |
| DNL (LSB) | ±0.5LSB | |
| ADC architecture | - | |
| Programmable Gain | - |
Introduction
Four-channel Three distinct operating modes: 11-bit: 250MSPS; 11-bit SNRBoost3G+: 250MSPS; 14-bit: 250MSPS (burst mode) Maximum sample data rate: 250MSPS Power dissipation: – 11-bit mode: 365mW per channel SNRBoost3G+ bandwidth: 2x 45MHz or 90MHz Spectral performance at 170MHz IF (typical): SNR: 70.5dBFS in SNRBoost3G+ 90MHz band; SFDR: 85dBc DDR LVDS digital output interface 144 Thermally Enhanced BGA (10mm x 10mm) The ADS58H40 is a high-linearity, quad-channel, 14-bit, 250MSPS ADC. The four ADC channels are divided into two blocks, each containing two ADCs. Each block can be independently configured into one of three distinct operating modes. One operating mode incorporates SNRBoost3G+ signal processing technology to deliver high SNR across bandwidths up to 90MHz while using only 11-bit resolution. Designed for low power consumption and high SFDR, this ADC features low noise performance and excellent SFDR across a wide input frequency range.
Features
- Quad-channel
- Three operating modes: 11-bit: 250MSPS; 11-bit SNRBoost3G+: 250MSPS; 14-bit: 250MSPS (burst mode)
- Maximum sample data rate: 250MSPS
- Power dissipation: 365mW per channel in 11-bit mode
- SNRBoost3G+ bandwidth: 2x 45MHz or 90MHz
- Spectral performance at 170MHz IF (typical): SNR: 70.5dBFS in SNRBoost3G+ 90MHz band; SFDR: 85dBc
- DDR LVDS digital output interface
- 144 thermally enhanced BGA package (10mm x 10mm)
Applications
- Multi-carrier GSM cellular infrastructure base stations
- Multi-carrier multi-mode cellular infrastructure base stations
- Active antenna arrays for wireless infrastructure
- Communications test equipment
C2879149 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ADS58H40IZCRR | TI | Alt. Packaging | NFBGA-144 | 5 | $ 199.6312 |



