LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HC4040E product image
  • CD74HC4040E thumbnail 1
  • CD74HC4040E thumbnail 2
  • CD74HC4040E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD74HC4040ERoHS

Manufacturer
MPN
CD74HC4040E
LCSC Part #
C2879060
Packaging
PDIP-16
Customer #
Key Attributes
Falling Edge 1 35MHz PDIP-16 Counters, Dividers RoHS
Datasheetpdf iconTI CD74HC4040E
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7398$ 1.74
10+$ 1.5331$ 15.33
25+$ 1.3861$ 34.65
100+$ 1.252$ 125.20
500+$ 1.1906$ 595.30
1,000+$ 1.1647$ 1164.70
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerTI
PackagingPDIP-16
Voltage - Supply2V~6V
DirectionUp Counter
Trigger TypeFalling Edge
Timing-
Operating Temperature-55℃~+125℃
ResetAsynchronous
Number of Elements1
Count Rate35MHz
FeaturesStatic operation;Reset function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The 'HC4040 and 'HCT4040 are 14-stage ripple carry binary counters. All counter stages are flip-flops. The state of the stages is incremented by one for each negative clock transition of the input pulse. A high voltage level on the MR line resets all counters to the zero state. All inputs and outputs are buffered.

Features

AI Translation
  • Fully static operation
  • Universal reset
  • Negative-edge triggered pulse
  • Fan-out (over temperature range)
    • Standard outputs: 10 LSTTL loads
    • Bus driver outputs: 15 LSTTL loads
  • Wide operating temperature range: –55°C to 125°C
  • Balanced propagation delay and transition times
  • Significantly reduced power consumption compared to LSTTL logic ICs
  • HC type
    • Operating voltage: 2V to 6V
    • High noise immunity: NL = 30% of VCC at VCC = 5V
  • HCT type
    • Operating voltage: 4.5V to 5.5V
    • Direct LSTTL input logic compatibility, VIL = 0.8V (max), VIH = 2V (min)
    • CMOS input compatibility at VOL, VOH voltages, I ≤ 1μA