LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2815P product image
Images for reference only

TI TPS2815P

Manufacturer
MPN
TPS2815P
LCSC Part #
C2878993
Packaging
PDIP-8
Customer #
Key Attributes
4V~14V 2A 2A PDIP-8 Gate Drivers RoHS
DatasheetTI TPS2815P
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8284$ 1.83
200+$ 0.7078$ 141.56
500+$ 0.6832$ 341.60
1,000+$ 0.6709$ 670.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTI
PackagingPDIP-8
Input Logic Level - Low-
Low Level Delay Time24ns
High Level Delay Time25ns
Quiescent Current200nA
Input Logic Level - High-
Voltage - Supply4V~14V
Driven Configuration-
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)2A
Rise Time14ns
Fall Time25ns
FeaturesInterleaved conduction protection
Current - Output High(IOH)2A
Load TypeMOSFET

Introduction

AI Translation

The TPS28xx series of dual high-speed MOSFET drivers are capable of delivering peak currents of 2 A into highly capacitive loads. This performance is achieved with a design that inherently minimizes shoot-through current and consumes an order of magnitude less supply current than competitive products. The TPS2811, TPS2812, and TPS2813 drivers include a regulator to allow operation with supply inputs between 14 V and 40 V. The regulator output can power other circuitry, provided power dissipation does not exceed package limitations. When the regulator is not required, REG_IN and REG_OUT can be left disconnected or both can be connected to VCC or GND. The TPS2814 and the TPS2815 have 2-input gates that give the user greater flexibility in controlling the MOSFET. The TPS2814 has AND input gates with one inverting input. The TPS2815 has dual-input NAND gates. TPS281x series drivers, available in 8-pin PDIP, SOIC, and TSSOP packages operate over a ambient temperature range of -40°C to 125°C.