TI TLV2372IP
| Manufacturer | |
| MPN | TLV2372IP |
| LCSC Part # | C2878991 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | Rail-to-rail input and output operational amplifier with shutdown function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 2.1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 16mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 35nV/√Hz@10kHz | |
| Dual Supply | -8V~-1.35V;1.35V~8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV237x single-supply operational amplifiers feature rail-to-rail input and output capabilities. The TLV237x has a minimum operating supply voltage as low as 2.7V over the extended industrial temperature range and also adds the rail-to-rail output swing characteristic. The TLV237x can provide a 3MHz bandwidth with a current as low as only 550µA. The maximum recommended supply voltage is 16V, allowing the device to operate from a variety of rechargeable batteries (supporting supplies from ±1.35V up to ±8V). The CMOS input characteristics suitable for high-impedance sensor interfaces and the low-voltage operation feature make it an ideal replacement for the TLV227x in battery-powered applications. The rail-to-rail input stage further enhances its versatility. All products in this series are available in PDIP and SOIC packages. Single-channel devices are available in the small SOT-23 package, dual-channel devices in the MSOP package, and quad-channel products in the TSSOP package. The TLV237x can operate at 2.7V, which is compatible with lithium-ion battery-powered systems and the operating supply voltage ranges of many modern micropower microcontrollers, including TI's MSP430.
Features
- Rail-to-rail input and output
- Wide bandwidth: 3MHz
- High slew rate: 2.4 V/µs
- High output drive: 105mA
- Supply voltage range: 2.7V to 16V
- Supply current: 550µA/channel
- Low-power shutdown mode
- IDD(SHDN): 25µA/channel
- Input bias current: 1pA
- Input noise voltage: 39nV/√Hz
- Unity-gain stable
- Rated temperature range: -40°C to +125°C (Industrial)
- Ultra-small package: 5-pin or 6-pin SOT-23 (TLV2370, TLV2371), 8-pin or 10-pin VSSOP (TLV2372, TLV2373)
Applications
- White goods
- Handheld test equipment
- Portable blood glucose meters
- Remote sensing
- Active filters
- Industrial automation battery-powered electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.682 | $ 2.68 |
| 10+ | $ 2.3804 | $ 23.80 |
| 30+ | $ 2.168 | $ 65.04 |
| 100+ | $ 1.9734 | $ 197.34 |
| 500+ | $ 1.8842 | $ 942.10 |
| 1,000+ | $ 1.8486 | $ 1848.60 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 2.1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 16mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 35nV/√Hz@10kHz | |
| Dual Supply | -8V~-1.35V;1.35V~8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV237x single-supply operational amplifiers feature rail-to-rail input and output capabilities. The TLV237x has a minimum operating supply voltage as low as 2.7V over the extended industrial temperature range and also adds the rail-to-rail output swing characteristic. The TLV237x can provide a 3MHz bandwidth with a current as low as only 550µA. The maximum recommended supply voltage is 16V, allowing the device to operate from a variety of rechargeable batteries (supporting supplies from ±1.35V up to ±8V). The CMOS input characteristics suitable for high-impedance sensor interfaces and the low-voltage operation feature make it an ideal replacement for the TLV227x in battery-powered applications. The rail-to-rail input stage further enhances its versatility. All products in this series are available in PDIP and SOIC packages. Single-channel devices are available in the small SOT-23 package, dual-channel devices in the MSOP package, and quad-channel products in the TSSOP package. The TLV237x can operate at 2.7V, which is compatible with lithium-ion battery-powered systems and the operating supply voltage ranges of many modern micropower microcontrollers, including TI's MSP430.
Features
- Rail-to-rail input and output
- Wide bandwidth: 3MHz
- High slew rate: 2.4 V/µs
- High output drive: 105mA
- Supply voltage range: 2.7V to 16V
- Supply current: 550µA/channel
- Low-power shutdown mode
- IDD(SHDN): 25µA/channel
- Input bias current: 1pA
- Input noise voltage: 39nV/√Hz
- Unity-gain stable
- Rated temperature range: -40°C to +125°C (Industrial)
- Ultra-small package: 5-pin or 6-pin SOT-23 (TLV2370, TLV2371), 8-pin or 10-pin VSSOP (TLV2372, TLV2373)
Applications
- White goods
- Handheld test equipment
- Portable blood glucose meters
- Remote sensing
- Active filters
- Industrial automation battery-powered electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



