TI CDCF5801ADBQR
| Manufacturer | |
| Mfr. Part # | CDCF5801ADBQR |
| LCSC Part # | C2878917 |
| Package | SSOP-24-150mil |
| Customer # | |
| Key Attributes | CLOCK MULTIPLIER WITH DELAY CONTROL AND PHASE ALIGNMENT |
| Description | 280MHz 3V~3.6V 225ps SSOP-24-150mil Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Package | SSOP-24-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.5622 | $ 6.56 |
10+ | $ 6.3965 | $ 63.97 |
30+ | $ 6.2861 | $ 188.58 |
100+ | $ 6.1756 | $ 617.56 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$