TI SN74LVC1G98QDCKRQ1
| Manufacturer | |
| MPN | SN74LVC1G98QDCKRQ1 |
| LCSC Part # | C2878853 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | IC MF CFG 1CH SC-70-6 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| output type | - | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.3ns@3.3V,50pF | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Gates | 1 | |
| Output Logic Level - Low | 550mV;580mV |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| output type | - | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.3ns@3.3V,50pF | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Gates | 1 | |
| Output Logic Level - Low | 550mV;580mV |
Report an ErrorShow similar products (0) >
In-Stock: 510
510 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2056 | $ 1.03 |
| 50+ | $ 0.1614 | $ 8.07 |
| 150+ | $ 0.1398 | $ 20.97 |
| 500+ | $ 0.1206 | $ 60.30 |
| 3,000+ | $ 0.1153 | $ 345.90 |
| 6,000+ | $ 0.1121 | $ 672.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| output type | - | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.3ns@3.3V,50pF | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Gates | 1 | |
| Output Logic Level - Low | 550mV;580mV |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| output type | - | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.3ns@3.3V,50pF | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Gates | 1 | |
| Output Logic Level - Low | 550mV;580mV |
Report an ErrorShow similar products (0) >
C2878853 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



