LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LV86ANSR product image
  • SN74LV86ANSR thumbnail 1
  • SN74LV86ANSR thumbnail 2
  • SN74LV86ANSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LV86ANSRRoHS

Manufacturer
MPN
SN74LV86ANSR
LCSC Part #
C2878824
Packaging
SO-14-208mil
Customer #
Key Attributes
Quadruple 2-Input Exclusive-OR Gates
Datasheetpdf iconTI SN74LV86ANSR
In-Stock: 5,981
5,981 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6643$ 0.66
10+$ 0.5617$ 5.62
30+$ 0.4885$ 14.66
100+$ 0.4299$ 42.99
500+$ 0.4103$ 205.15
1,000+$ 0.3989$ 398.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSO-14-208mil
Logic Family74LV
Voltage - Supply2V~5.5V
Output Logic Level - Low100mV;400mV;440mV;550mV
Propagation Delay10ns@5V,50pF
Input Logic Level - High-
Input Logic Level - Low-
Features-
Operating Temperature-40℃~+125℃
Output Logic Level - High2V;2.48V;3.8V
Quiescent Current(Iq)20uA
Current - Output High(IOH)12mA
Number of Channels4;2
Current - Output Low(IOL)12mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ’LV86A devices are quadruple 2-input exclusiveOR gates designed for 2-V to 5.5-VCC operation. These devices contain four independent 2-input exclusive-OR gates. They perform the Boolean function Y = A⊕B or Y = A(overline)B + A B(overline) in positive logic. A common application is as a true/complement element. If one of the inputs is low, the other input is reproduced in true form at the output. If one of the inputs is high, the signal on the other input is reproduced inverted at the output.

Features

AI Translation
  • 2-V to 5.5-VCC Operation
  • Max tpd of 8 ns at 5 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25 ℃
  • Typical VOHV (Output VOH Undershoot) > 2.3 V at VCC = 3.3 V, TA = 25 ℃
  • Support Mixed-Mode Voltage Operation on All Ports
  • Latch-Up Performance Exceeds 250 mA per JESD 17
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • EPOS
  • Programmable Logic Controller (PLC)
  • DCS and PAC: Analog Input Module
  • Medical Meters: Portable
  • Server Motherboard Printer