LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC08ANSR product image
  • SN74LVC08ANSR thumbnail 1
  • SN74LVC08ANSR thumbnail 2
  • SN74LVC08ANSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC08ANSRRoHS

Manufacturer
MPN
SN74LVC08ANSR
LCSC Part #
C2878822
Packaging
SO-14-208mil
Customer #
Key Attributes
Quadruple 2-Input Positive-AND Gates
Datasheetpdf iconTI SN74LVC08ANSR
In-Stock: 210
210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3441$ 0.34
10+$ 0.3347$ 3.35
30+$ 0.3285$ 9.86
100+$ 0.3222$ 32.22
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSO-14-208mil
Logic Family74LVC
Voltage - Supply1.65V~3.6V
Output Logic Level - Low800mV
Propagation Delay3.9ns@3.3V
FeaturesOvervoltage-tolerant input
Input Logic Level - Low800mV
Input Logic Level - High2V
Operating Temperature-40℃~+125℃
Output Logic Level - High1.29V;1.9V;2.2V;2.3V
Quiescent Current(Iq)10uA
Current - Output High(IOH)24mA
Number of Channels4;2
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN54LVC08A quadruple 2-input positive-AND gate is designed for 2.7-V to 3.6-V VCC operation, and the SN74LVC08A quadruple 2-input positive-AND gate is designed for 1.65-V to 3.6-V VCC operation. The SNx4LVC08A devices perform the Boolean function Y = A•B or Y = (A(overline) + B(overline))(overline) in positive logic. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V/5-V system environment.

Features

AI Translation
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)
  • SN74LVC04A Operates From 1.65 V to 3.6 V
  • SN54LVC04A Operates From 2.0 V to 3.6 V
  • SNx4LVC08A Specified From -40℃ to +85℃ and -40℃ to +125℃
  • SN54LVC08A Specified From -55℃ to +125℃
  • Inputs Accept Voltages to 5.5 V
  • Max tₚd of 4.1 ns at 3.3 V
  • Typical Vₒₗₚ (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, Tₐ = 25℃
  • Typical Vₒₕᵥ (Output Vₒₕ Undershoot) > 2 V at VCC = 3.3 V, Tₐ = 25℃

Applications

AI Translation
  • Servers
  • LED Displays
  • Network Switches
  • I/O Expanders
  • Base Station Processor Board