TI SN74HCT574NSR
| Produttore | |
| Cod. Prod. | SN74HCT574NSR |
| Cod. LCSC | C2878759 |
| Imballo | SO-20-208mil |
| Numero Cliente | |
| Attr. chiave | 8-bit edge-triggered D-type flip-flop with three-state outputs |
| Scheda Tecnica | TI SN74HCT574NSR |
| Conformità RoHS | 2 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Produttore | TI | |
| Imballo | SO-20-208mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HCT | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 6mA | |
| Current - Output Low(IOL) | 6mA | |
| Setup Time | 23ns | |
| Quiescent Current | 80uA | |
| Hold Time | 5ns | |
| Propagation Delay | 32ns@5.5V,50pF | |
| Trigger Type | Rising Edge |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Produttore | TI | |
| Imballo | SO-20-208mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HCT | |
| Synchronous/Asynchronous | - |
| Tipo | Descrizione | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 6mA | |
| Current - Output Low(IOL) | 6mA | |
| Setup Time | 23ns | |
| Quiescent Current | 80uA | |
| Hold Time | 5ns | |
| Propagation Delay | 32ns@5.5V,50pF | |
| Trigger Type | Rising Edge |
Descrizione
These octal edge-triggered D-type flip-flops feature 3-state outputs designed for bus driving applications. The HCT574 device is particularly suited for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. The eight flip-flops accept input data on the low-to-high transition of the clock (CLK) input. The buffered output enable (OE) input can be used to place the eight outputs in either a normal logic state (high or low logic level) or a high-impedance state. In the high-impedance state, the outputs neither significantly load nor drive the bus lines. The high-impedance state combined with enhanced drive capability allows bus lines to be driven without interface or pull-up components. OE does not affect the internal operation of the flip-flops. While the outputs are in the high-impedance state, old data can be retained or new data can be entered.
Caratteristiche
- Operating voltage range: 4.5V to 5.5V
- High-current three-state non-inverting outputs for direct bus driving or up to 15 LSTTL loads
- Low power consumption, I<sub>CC</sub> max 80μA
- t<sub>pd</sub> typical = 22ns
- Output drive ±6mA at 5V
- Low input current, max 1μA
- TTL-compatible inputs
- Bus-structured pinout
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Produttore | TI | |
| Imballo | SO-20-208mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HCT | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 6mA | |
| Current - Output Low(IOL) | 6mA | |
| Setup Time | 23ns | |
| Quiescent Current | 80uA | |
| Hold Time | 5ns | |
| Propagation Delay | 32ns@5.5V,50pF | |
| Trigger Type | Rising Edge |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Produttore | TI | |
| Imballo | SO-20-208mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HCT | |
| Synchronous/Asynchronous | - |
| Tipo | Descrizione | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 6mA | |
| Current - Output Low(IOL) | 6mA | |
| Setup Time | 23ns | |
| Quiescent Current | 80uA | |
| Hold Time | 5ns | |
| Propagation Delay | 32ns@5.5V,50pF | |
| Trigger Type | Rising Edge |
Descrizione
These octal edge-triggered D-type flip-flops feature 3-state outputs designed for bus driving applications. The HCT574 device is particularly suited for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. The eight flip-flops accept input data on the low-to-high transition of the clock (CLK) input. The buffered output enable (OE) input can be used to place the eight outputs in either a normal logic state (high or low logic level) or a high-impedance state. In the high-impedance state, the outputs neither significantly load nor drive the bus lines. The high-impedance state combined with enhanced drive capability allows bus lines to be driven without interface or pull-up components. OE does not affect the internal operation of the flip-flops. While the outputs are in the high-impedance state, old data can be retained or new data can be entered.
Caratteristiche
- Operating voltage range: 4.5V to 5.5V
- High-current three-state non-inverting outputs for direct bus driving or up to 15 LSTTL loads
- Low power consumption, I<sub>CC</sub> max 80μA
- t<sub>pd</sub> typical = 22ns
- Output drive ±6mA at 5V
- Low input current, max 1μA
- TTL-compatible inputs
- Bus-structured pinout
C2878759 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



