TI TL712CPSR
| Manufacturer | |
| MPN | TL712CPSR |
| LCSC Part # | C2878746 |
| Packaging | SOP-8-208mil |
| Customer # | |
| Key Attributes | 1 SOP-8-208mil Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOP-8-208mil | |
| Features | Enable/shutdown function;Built-in hysteresis | |
| Output Type | Push-pull | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Quiescent Current | 17mA | |
| Output Mode | TTL | |
| Propagation Delay Time | 25ns | |
| Number of Channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Single Supply | 4.75V~5.25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL712 is a high-speed comparator fabricated with bipolar Schottky process technology. The circuit has differential analog inputs and complementary 3-state TTL-compatible logic outputs with symmetrical switching characteristics. When the output enable (OE) is low, both outputs are in the high-impedance state. This device operates from a single 5-V supply and is useful as a disk memory read-chain data comparator.
Features
- Operates From a Single 5-V Supply
- 0-V to 5.5-V Common-Mode Input Voltage Range
- Self-Biased Inputs
- Complementary 3-State Outputs
- Enable Capability
- Hysteresis ... 5 mV Typ
- Response Times ... 25 ns Typ
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6916 | $ 1.69 |
| 10+ | $ 1.6528 | $ 16.53 |
| 30+ | $ 1.627 | $ 48.81 |
| 100+ | $ 1.6011 | $ 160.11 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOP-8-208mil | |
| Features | Enable/shutdown function;Built-in hysteresis | |
| Output Type | Push-pull | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Quiescent Current | 17mA | |
| Output Mode | TTL | |
| Propagation Delay Time | 25ns | |
| Number of Channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Single Supply | 4.75V~5.25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL712 is a high-speed comparator fabricated with bipolar Schottky process technology. The circuit has differential analog inputs and complementary 3-state TTL-compatible logic outputs with symmetrical switching characteristics. When the output enable (OE) is low, both outputs are in the high-impedance state. This device operates from a single 5-V supply and is useful as a disk memory read-chain data comparator.
Features
- Operates From a Single 5-V Supply
- 0-V to 5.5-V Common-Mode Input Voltage Range
- Self-Biased Inputs
- Complementary 3-State Outputs
- Enable Capability
- Hysteresis ... 5 mV Typ
- Response Times ... 25 ns Typ
C2878746 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

