TI TL7705CPSR-B
| Manufacturer | |
| Mfr. Part # | TL7705CPSR-B |
| LCSC Part # | C2878743 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | Supply voltage Supervisor |
| Description | 1us -40℃~+85℃ Active Low 1 SO-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.0775 | $ 7.08 |
200+ | $ 3.0727 | $ 614.54 |
500+ | $ 2.9838 | $ 1491.90 |
1,000+ | $ 2.9399 | $ 2939.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$