TI SN74HCS125DR
| Manufacturer | |
| MPN | SN74HCS125DR |
| LCSC Part # | C2878740 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Quad buffer with three-state outputs and Schmitt-trigger inputs |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | Schmitt trigger | |
| Series | 74HCS | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 24ns@6V,50pF | |
| Quiescent Current | 2uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | Schmitt trigger | |
| Series | 74HCS | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 24ns@6V,50pF | |
| Quiescent Current | 2uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SN74HCS125 contains four independent buffers with 3-state outputs and Schmitt-trigger inputs. Each buffer performs the Boolean function Y=A in positive logic. The outputs can be placed in a high-impedance state by applying a high level to the OE pin.
Features
AI Translation
- Wide operating voltage range: 2V to 6V
- Schmitt-trigger inputs tolerate slow or noisy input signals
- Low power consumption
- ICC typical: 100nA
- Input leakage current typical: ±100nA
- Output drive ±7.8mA at 6V
- Extended operating temperature range: –40℃ to +125℃, TA
Applications
AI Translation
- Enable or disable digital signals
- Control indicator LEDs
- Debounce switches
- Eliminate slow or noisy input signals
In-Stock: 1,060
1,060 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3423 | $ 1.71 |
| 50+ | $ 0.2747 | $ 13.74 |
| 150+ | $ 0.2416 | $ 36.24 |
| 500+ | $ 0.2121 | $ 106.05 |
| 2,500+ | $ 0.2041 | $ 510.25 |
| 5,000+ | $ 0.1992 | $ 996.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | Schmitt trigger | |
| Series | 74HCS | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 24ns@6V,50pF | |
| Quiescent Current | 2uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | Schmitt trigger | |
| Series | 74HCS | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 24ns@6V,50pF | |
| Quiescent Current | 2uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SN74HCS125 contains four independent buffers with 3-state outputs and Schmitt-trigger inputs. Each buffer performs the Boolean function Y=A in positive logic. The outputs can be placed in a high-impedance state by applying a high level to the OE pin.
Features
AI Translation
- Wide operating voltage range: 2V to 6V
- Schmitt-trigger inputs tolerate slow or noisy input signals
- Low power consumption
- ICC typical: 100nA
- Input leakage current typical: ±100nA
- Output drive ±7.8mA at 6V
- Extended operating temperature range: –40℃ to +125℃, TA
Applications
AI Translation
- Enable or disable digital signals
- Control indicator LEDs
- Debounce switches
- Eliminate slow or noisy input signals
C2878740 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74HCS125QDRQ1 | TI | SOIC-14 | 10 | $ 0.592 | ||
| EM74HC126D | EnergyMath | SOP-14L | 2,515 | $ 0.1262 | ||
| EM74HC125D | EnergyMath | SOP-14L | 2,465 | $ 0.1262 | ||
| CD74HC126M96 | TI | SOIC-14 | 101 | $ 0.3085 | ||
| 74HC125D,653 | Nexperia | SOIC-14 | 49,715 | $ 0.2145 | ||
| 74HC126D-Q100J | Nexperia | SO-14 | 103 | $ 0.7459 | ||
| 74HC125D | TOSHIBA | SOIC-14 | 27 | $ 0.215 | ||
| 74HC126D,653 | Nexperia | SOIC-14 | 2 | $ 0.7352 | ||
| MM74HC126MX | onsemi | SOIC-14 | 102 | $ 0.5192 | ||
| MM74HC126M | onsemi | SOIC-14 | 35 | $ 0.1671 | ||
| MM74HC125M | onsemi | SOIC-14 | 1 | $ 0.6982 | ||
| SN74HC125DR(LX) | lingxingic | SOP-14 | 3,610 | $ 0.1101 | ||
| 74HC125NS14ARDQ | GR | SOP-14 | 4,215 | $ 0.0917 | ||
| SN74HC125DR | TI | SOIC-14 | 1,080 | $ 0.3271 | ||
| MC74HC125ADR2G | onsemi | SOIC-14 | 6,410 | $ 0.3047 | ||
| MC74HC126ADR2G | onsemi | SOIC-14 | 5,375 | $ 0.1887 | ||
| 74AHC125D,118 | Nexperia | SO-14 | 470 | $ 0.2421 | ||
| MC74HC125ADG | onsemi | SOIC-14 | 0 | $ 0.3033 | ||
| 74HC125D-Q100J | Nexperia | SO-14 | 0 | $ 0.1314 | ||
| 74HC126D-Q100118 | Nexperia | SO-14 | 0 | $ 0.1135 |



