LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AHC04QDRQ1 product image
Images for reference only

TI SN74AHC04QDRQ1RoHS

Manufacturer
MPN
SN74AHC04QDRQ1
LCSC Part #
C2878701
Packaging
SOIC-14
Customer #
Key Attributes
Automotive six-channel inverter
Datasheetpdf iconTI SN74AHC04QDRQ1
In-Stock: 903
903 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4654$ 0.47
10+$ 0.3698$ 3.70
30+$ 0.3292$ 9.88
100+$ 0.2773$ 27.73
500+$ 0.2546$ 127.30
1,000+$ 0.2417$ 241.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOIC-14
Logic Family74AHC
Voltage - Supply2V~5.5V
Output Logic Level - Low500mV
Propagation Delay7.5ns@5V,50pF
Features-
Input Logic Level - High1.5V~3.85V
Input Logic Level - Low500mV~1.65V
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High1.9V;2.9V;4.4V
Quiescent Current(Iq)2uA
Number of Channels1
Current - Output High(IOH)8mA
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece