TI CD4085BM
| Manufacturer | |
| MPN | CD4085BM |
| LCSC Part # | C2878696 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Logic Family | 4000B Series | |
| Propagation Delay | 225ns@5V,50pF;90ns@10V,50pF;65ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Voltage - Supply | 3V~18V | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 2 | |
| Output Logic Level - Low | 50mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4085 contains a pair of AND. OR - INVERT gates, each consisting of two 2 - input AND gates driving a 3 - input NOR gate. Individual inhibit controls are provided for both A - O - l gates.
Features
AI Translation
- Medium - speed operation: tPH = 125 ns (typ.) at 10 V
- Individual inhibit controls
- Standardized symmetrical output characteristics 100% tested for quiescent current at 20 V
- Maximum input current of ±μμ at 18 V over full package - temperature range; 100 nA at ∇M v and 25℃
- Noise margin (over full package - temperature range): 1 V at vDD = 5 V, 2 V at vDD = 10 V, 2.5 V at vDD = 15 V
- 5 - V, 10 - V, and 15 - V parametric ratings
- Meets all requirements of JEDEC Tentative Standard No. t3B, "Standard Specifications for Description of 'B' Series CMOs Devices"
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3557 | $ 0.36 |
| 10+ | $ 0.348 | $ 3.48 |
| 30+ | $ 0.3419 | $ 10.26 |
| 100+ | $ 0.3357 | $ 33.57 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

