TI CD74AC02M96
| Manufacturer | |
| MPN | CD74AC02M96 |
| LCSC Part # | C2878670 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | CDx4AC02 Quad 2-Input Positive NOR Gates |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - Low | 300mV~1.65V | |
| Logic Family | 74AC Series | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.2V~3.85V | |
| Output Logic Level - High | 1.4V;2.9V;4.4V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.5V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 11.5ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,654
2,654 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4642 | $ 0.46 |
| 10+ | $ 0.3648 | $ 3.65 |
| 30+ | $ 0.316 | $ 9.48 |
| 100+ | $ 0.272 | $ 27.20 |
| 500+ | $ 0.2606 | $ 130.30 |
| 1,000+ | $ 0.2541 | $ 254.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - Low | 300mV~1.65V | |
| Logic Family | 74AC Series | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.2V~3.85V | |
| Output Logic Level - High | 1.4V;2.9V;4.4V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.5V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 11.5ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

