TI ISO7520CDWR
| Manufacturer | |
| MPN | ISO7520CDWR |
| LCSC Part # | C2878548 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Low-Power 5 kVRMs Dual-Channel Digital Isolators |
| Datasheet | TI ISO7520CDWR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | Fail-safe output;Multi-voltage domain interface | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 14ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 3.15V~5.25V;3.15V~5.25V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation Voltage(Vrms) | 4243 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level;Low Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | Fail-safe output;Multi-voltage domain interface | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 14ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Voltage - Supply | 3.15V~5.25V;3.15V~5.25V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation Voltage(Vrms) | 4243 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level;Low Level |
Introduction
The ISO7520C and ISO7521C provide galvanic isolation of up to 4243 VRMS for 1 minute per UL and 6000 VPK per VDE. These devices are also certified to 5000 VRMS reinforced insulation per end equipment standards IEC 60950-1, IEC 61010-1, and IEC 60601-1. These digital isolators have two isolated channels with unidirectional (ISO7520C) and bidirectional (ISO7521C) channel configurations. Each isolation channel has a logic input and output buffer separated by a silicon oxide (SiO₂) insulation barrier. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. The devices have TTL input thresholds and can operate from 3.3- and 5-V supplies. All inputs are 5-V tolerant when supplied from 3.3-V supplies.
Features
- Highest Signaling Rate: 1 Mbps
- Propagation Delay Less Than 20 ns
- Low-Power Consumption
- Wide Ambient Temperature: -40°C to 105°C
- 50 kV/μs Transient Immunity Typical
- Operates From 3.3-V or 5-V Supply and Logic Levels
- 3.3-V and 5.0-V Level Translation
- Safety and Regulatory Approvals
- 6000 VPK Isolation per DIN V VDE V 0884-10 and DIN EN 61010-1
- 4243 VRMS Isolation for 1 Minute per UL 1577 CSA Component Acceptance Notice 5A, IEC 60950-1, IEC 61010-1, and IEC 60601-1 End Equipment Standards
- TUV 5000 VRMS Isolation per EN 60950-1 and EN 61010-1
- CQC Certification per GB4943.1-2011
Applications
- Opto-Coupler Replacement in:
- Industrial Field-Buses
- ProfiBuses ModBuses DeviceNet Data Buses
- Servo Control Interfaces
- Motor Control
- Power Supplies
- Battery Packs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.9311 | $ 5.93 |
| 10+ | $ 5.0798 | $ 50.80 |
| 30+ | $ 4.5618 | $ 136.85 |
| 100+ | $ 4.1283 | $ 412.83 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | Fail-safe output;Multi-voltage domain interface | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 14ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 3.15V~5.25V;3.15V~5.25V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation Voltage(Vrms) | 4243 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level;Low Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | Fail-safe output;Multi-voltage domain interface | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 14ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Voltage - Supply | 3.15V~5.25V;3.15V~5.25V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation Voltage(Vrms) | 4243 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level;Low Level |
Introduction
The ISO7520C and ISO7521C provide galvanic isolation of up to 4243 VRMS for 1 minute per UL and 6000 VPK per VDE. These devices are also certified to 5000 VRMS reinforced insulation per end equipment standards IEC 60950-1, IEC 61010-1, and IEC 60601-1. These digital isolators have two isolated channels with unidirectional (ISO7520C) and bidirectional (ISO7521C) channel configurations. Each isolation channel has a logic input and output buffer separated by a silicon oxide (SiO₂) insulation barrier. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. The devices have TTL input thresholds and can operate from 3.3- and 5-V supplies. All inputs are 5-V tolerant when supplied from 3.3-V supplies.
Features
- Highest Signaling Rate: 1 Mbps
- Propagation Delay Less Than 20 ns
- Low-Power Consumption
- Wide Ambient Temperature: -40°C to 105°C
- 50 kV/μs Transient Immunity Typical
- Operates From 3.3-V or 5-V Supply and Logic Levels
- 3.3-V and 5.0-V Level Translation
- Safety and Regulatory Approvals
- 6000 VPK Isolation per DIN V VDE V 0884-10 and DIN EN 61010-1
- 4243 VRMS Isolation for 1 Minute per UL 1577 CSA Component Acceptance Notice 5A, IEC 60950-1, IEC 61010-1, and IEC 60601-1 End Equipment Standards
- TUV 5000 VRMS Isolation per EN 60950-1 and EN 61010-1
- CQC Certification per GB4943.1-2011
Applications
- Opto-Coupler Replacement in:
- Industrial Field-Buses
- ProfiBuses ModBuses DeviceNet Data Buses
- Servo Control Interfaces
- Motor Control
- Power Supplies
- Battery Packs
C2878548 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ADUM2200ARWZ | ADI | Similar | SOIC-16-300mil | 0 | $ 6.5636 | ||
| ADUM2200ARIZ-RL | ADI | Similar | SOIC-16-300mil | 0 | $ 4.2153 | ||
| ADUM2200ARWZ-RL | ADI | Similar | SOIC-16-300mil | 0 | $ 4.2153 | ||
| ADUM2200WARWZ | ADI | Similar | SOIC-16-300mil | 0 | $ 2.8322 | ||
| ADUM2200WARWZ-RL | ADI | Similar | SOIC-16-300mil | 0 | $ 4.2677 |



