TI UCC21520AQDWRQ1
| Manufacturer | |
| Mfr. Part # | UCC21520AQDWRQ1 |
| LCSC Part # | C2878533 |
| Package | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Automotive-grade isolated dual-channel gate driver |
| Description | Half-Bridge 4A 16ns 12ns 6A SOIC-16-300mil Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Package | SOIC-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
43
43
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3118 | $ 3.31 |
10+ | $ 2.8342 | $ 28.34 |
30+ | $ 2.5505 | $ 76.52 |
100+ | $ 2.2636 | $ 226.36 |
500+ | $ 2.1312 | $ 1065.60 |
1,000+ | $ 2.0713 | $ 2071.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$