TI SN74LS688DWR
| Manufacturer | |
| MPN | SN74LS688DWR |
| LCSC Part # | C2878437 |
| Packaging | SOIC-20 |
| Customer # | |
| Key Attributes | A=B 400uA 4.85V~5.25V 8 SOIC-20 Comparators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-20 | |
| Current - Output Low(IOL) | 24mA | |
| Output | Active Low | |
| Output Function | A=B | |
| Current - Output High(IOH) | 400uA | |
| Voltage - Supply | 4.85V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Hysteresis comparison | |
| Propagation Delay Time | 23ns@5V,45pF | |
| Number of Channels | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-20 | |
| Current - Output Low(IOL) | 24mA | |
| Output | Active Low | |
| Output Function | A=B |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 400uA | |
| Voltage - Supply | 4.85V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Hysteresis comparison | |
| Propagation Delay Time | 23ns@5V,45pF | |
| Number of Channels | 8 |
Introduction
These magnitude comparators perform comparisons of two eight-bit binary or BCD words. All types provide P (overline) = u (overline) outputs and all except 'LS688 provide p > 0 (overline) outputs as well. The 'LS682, 'LS684, 'LS686, and 'LS688 have totem-pole outputs, while the 'LS685 and 'LS687 have open-collector outputs. The 'LS682 features 20-kΩ pullup termination resistors on the Q inputs for analog or switch data.
Features
- Compares Two-8-Bit Words
- Choice of Totem-Pole or Open-Collector Outputs
- Hysteresis at P and Q Inputs
- 'LS682 has 20-kΩ Pullup Resistors on the Q Inputs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5664 | $ 4.57 |
| 10+ | $ 4.0722 | $ 40.72 |
| 30+ | $ 3.7552 | $ 112.66 |
| 100+ | $ 3.4496 | $ 344.96 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-20 | |
| Current - Output Low(IOL) | 24mA | |
| Output | Active Low | |
| Output Function | A=B | |
| Current - Output High(IOH) | 400uA | |
| Voltage - Supply | 4.85V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Hysteresis comparison | |
| Propagation Delay Time | 23ns@5V,45pF | |
| Number of Channels | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-20 | |
| Current - Output Low(IOL) | 24mA | |
| Output | Active Low | |
| Output Function | A=B |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 400uA | |
| Voltage - Supply | 4.85V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Hysteresis comparison | |
| Propagation Delay Time | 23ns@5V,45pF | |
| Number of Channels | 8 |
Introduction
These magnitude comparators perform comparisons of two eight-bit binary or BCD words. All types provide P (overline) = u (overline) outputs and all except 'LS688 provide p > 0 (overline) outputs as well. The 'LS682, 'LS684, 'LS686, and 'LS688 have totem-pole outputs, while the 'LS685 and 'LS687 have open-collector outputs. The 'LS682 features 20-kΩ pullup termination resistors on the Q inputs for analog or switch data.
Features
- Compares Two-8-Bit Words
- Choice of Totem-Pole or Open-Collector Outputs
- Hysteresis at P and Q Inputs
- 'LS682 has 20-kΩ Pullup Resistors on the Q Inputs
C2878437 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



