LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN75172DWR product image
  • SN75172DWR thumbnail 1
  • SN75172DWR thumbnail 2
  • SN75172DWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN75172DWRRoHS

Manufacturer
MPN
SN75172DWR
LCSC Part #
C2878432
Packaging
SOIC-20-300mil
Customer #
Key Attributes
QUADRUPLE DIFFERENTIAL LINE DRIVER
Datasheetpdf iconTI SN75172DWR
In-Stock: 62
62 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4301$ 2.43
10+$ 2.0628$ 20.63
30+$ 1.8333$ 55.00
100+$ 1.5974$ 159.74
500+$ 1.4897$ 744.85
1,000+$ 1.4438$ 1443.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-20-300mil
Voltage - Supply4.75V~5.25V
TypeDriver
Data Rate4Mbps
Number of Nodes-
Operating Temperature0℃~+70℃
ESD Protect-
Number of Drivers4
Duplex-
FeaturesEnable shutdown;Thermal shutdown protection;Overcurrent Protection
Number of Receivers-
Quiescent Supply Current38mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

SN75172 is a monolithic quadruple differential line driver with three-state outputs, compliant with ANSI standard EIA/TIA-422-B, RS-485, and ITU Recommendation V.11. The device is optimized for balanced multipoint bus transmission at data rates up to 4 Mbaud. Each driver features a wide positive and negative common-mode output voltage range, making it suitable for party-line applications in noisy environments. The SN75172 provides positive and negative current limiting and thermal shutdown protection to prevent line fault conditions on the transmission bus. Shutdown occurs at a junction temperature of approximately 150℃. The device delivers enhanced performance when used with the SN75173 or SN75175 quadruple differential line receivers. The SN75172 operates over a temperature range of 0℃ to 70℃.

Features

AI Translation
  • Meets or exceeds ANSI standard EIA/TIA-422-B, RS-485, and ITU Recommendation V.11
  • Multipoint transmission on long buses in noisy environments
  • Three-state outputs
  • Common-mode output voltage range: -7V to 12V
  • Active-high and active-low enables
  • Thermal shutdown protection
  • Positive and negative current limiting
  • Single 5V supply
  • Logic-interchangeable with AM26LS31

Applications

AI Translation
  • Chemical and gas sensors
  • Field transmitters: temperature and pressure sensors
  • Motor control: brushless DC and brushed DC
  • Temperature sensors and controllers with Modbus