TI LM2903AVQDRG4Q1
| Manufacturer | |
| MPN | LM2903AVQDRG4Q1 |
| LCSC Part # | C2878380 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Automotive dual comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Type | Open Collector | |
| Quiescent Current | 2.5mA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 300ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 250nA | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 0.5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2903B-Q1 device is the next-generation version of the industry-standard LM2903-Q1 comparator series. This next-generation series offers exceptional value for cost-sensitive applications. Its features include lower offset voltage, higher power supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and higher 2kV ESD performance, along with the convenience of direct replacement. All devices contain two independent voltage comparators that can operate over a wide range of voltages. Dual supplies can also be used if the voltage difference between the two supplies is in the range of 2V to 36V and VCC is at least 1.5V higher than the input common-mode voltage. The outputs can be connected to other open-collector outputs. The LM2903-Q1 and LM2903B-Q1 meet the AEC-Q100 Grade 1 temperature range of -40°C to +125°C. The LM2903E-Q1 meets the Grade 0 operating temperature range of -40°C to +150°C.
Features
- AEC-Q100 compliant
- Device Temperature Grade 0: -40°C to 150°C ambient operating temperature range (LM2903E-Q1)
- Device Temperature Grade 1: -40°C to 125°C ambient operating temperature range
- Device HBM ESD Classification Level H1C
- Device CDM ESD Classification Level C4B
- Improved 2kV HBM ESD over "B" devices
- Tri-Temp testing available for "B" devices
- Single or dual supply
- Supply-voltage-independent low supply current: 200uA per comparator (typical) ("B" version)
- Low input bias current: 3.5nA (typical) ("B" devices)
- Low input offset current: 0.5nA (typical) ("B" devices)
- Low input offset voltage: ±0.37mV (typical) ("B" devices)
- Common-mode input voltage range includes ground
- Differential input voltage range equal to maximum rated supply voltage: ±36V
- Output compatible with TTL, MOS, and CMOS
- Functional Safety-capable
Applications
- Automotive HEV/EV and Powertrain
- Infotainment Systems and Instrument Clusters
- Body Control Modules
- Industrial
- Appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5688 | $ 0.57 |
| 10+ | $ 0.4615 | $ 4.62 |
| 30+ | $ 0.4144 | $ 12.43 |
| 100+ | $ 0.3137 | $ 31.37 |
| 500+ | $ 0.2877 | $ 143.85 |
| 1,000+ | $ 0.273 | $ 273.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Type | Open Collector | |
| Quiescent Current | 2.5mA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 300ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 250nA | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 0.5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2903B-Q1 device is the next-generation version of the industry-standard LM2903-Q1 comparator series. This next-generation series offers exceptional value for cost-sensitive applications. Its features include lower offset voltage, higher power supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and higher 2kV ESD performance, along with the convenience of direct replacement. All devices contain two independent voltage comparators that can operate over a wide range of voltages. Dual supplies can also be used if the voltage difference between the two supplies is in the range of 2V to 36V and VCC is at least 1.5V higher than the input common-mode voltage. The outputs can be connected to other open-collector outputs. The LM2903-Q1 and LM2903B-Q1 meet the AEC-Q100 Grade 1 temperature range of -40°C to +125°C. The LM2903E-Q1 meets the Grade 0 operating temperature range of -40°C to +150°C.
Features
- AEC-Q100 compliant
- Device Temperature Grade 0: -40°C to 150°C ambient operating temperature range (LM2903E-Q1)
- Device Temperature Grade 1: -40°C to 125°C ambient operating temperature range
- Device HBM ESD Classification Level H1C
- Device CDM ESD Classification Level C4B
- Improved 2kV HBM ESD over "B" devices
- Tri-Temp testing available for "B" devices
- Single or dual supply
- Supply-voltage-independent low supply current: 200uA per comparator (typical) ("B" version)
- Low input bias current: 3.5nA (typical) ("B" devices)
- Low input offset current: 0.5nA (typical) ("B" devices)
- Low input offset voltage: ±0.37mV (typical) ("B" devices)
- Common-mode input voltage range includes ground
- Differential input voltage range equal to maximum rated supply voltage: ±36V
- Output compatible with TTL, MOS, and CMOS
- Functional Safety-capable
Applications
- Automotive HEV/EV and Powertrain
- Infotainment Systems and Instrument Clusters
- Body Control Modules
- Industrial
- Appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



