LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2931CMX/NOPB product image
  • LM2931CMX/NOPB thumbnail 1
  • LM2931CMX/NOPB thumbnail 2
  • LM2931CMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2931CMX/NOPBRoHS

Manufacturer
MPN
LM2931CMX/NOPB
LCSC Part #
C2878373
Packaging
SOIC-8
Customer #
Key Attributes
100mA, 26V, high PSRR, low dropout regulator
Datasheetpdf iconTI LM2931CMX/NOPB
In-Stock: 868
868 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8527$ 0.85
10+$ 0.6841$ 6.84
30+$ 0.5998$ 17.99
100+$ 0.5155$ 51.55
500+$ 0.4653$ 232.65
1,000+$ 0.441$ 441.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOIC-8
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)1mA
Output ConfigurationPositive
Output Current100mA
Operating Voltage26V
Output TypeFixed
FeaturesReverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Enable control

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM2931-N positive voltage regulator features a very low quiescent current of 1mA or less when supplying 10mA loads. This unique characteristic and the extremely low input-output differential required for proper regulation (0.2V for output currents of 10mA) make the LM2931-N the ideal regulator for standby power systems. Applications include memory standby circuits, CMOS and other low power processor power supplies as well as systems demanding as much as 100mA of output current.

Designed originally for automotive applications, the LM2931-N and all regulated circuitry are protected from reverse battery installations or 2 battery jumps. During line transients, such as a load dump (60V) when the input voltage to the regulator can momentarily exceed the specified maximum operating voltage, the regulator will automatically shut down to protect both internal circuits and the load. The LM2931-N cannot be harmed by temporary mirror-image insertion. Familiar regulator features such as short circuit and thermal overload protection are also provided.

The LM2931-N family includes a fixed 5V output (±3.8% tolerance for A grade) or an adjustable output with ON/OFF pin. Both versions are available in a TO-220 power package, DDPAK/TO-263 surface mount package, and an 8-lead SOIC package. The fixed output version is also available in the TO-92 plastic package.

Features

AI Translation
  • Very Low Quiescent Current
  • Output Current in Excess of 100 mA
  • Input-output Differential Less than 0.6V
  • Reverse Battery Protection
  • 60V Load Dump Protection
  • −50V Reverse Transient Protection
  • Short Circuit Protection
  • Internal Thermal Overload Protection
  • Mirror-image Insertion Protection
  • Available in TO-220, TO-92, TO-263, or SOIC-8 Packages
  • Available as Adjustable with TTL Compatible Switch