TI UCC5304DWVR
| Manufacturer | |
| MPN | UCC5304DWVR |
| LCSC Part # | C2878299 |
| Packaging | SOIC-8-300mil |
| Customer # | |
| Key Attributes | 4-A Source, 6-A Sink Single-Channel Reinforced Isolation Gate Driver With High Noise Immunity |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8-300mil | |
| Driven Configuration | Low Side;High Side | |
| Features | - | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Input Logic Level - High | 1.6V~2V | |
| Current - Output High(IOH) | 4A | |
| Rise Time | 16ns | |
| Voltage - Supply | 3V~5.5V;6V~18V | |
| Fall Time | 12ns | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 6A | |
| Quiescent Current | 2000uA | |
| Propagation Delay(tpd) | 40ns;40ns | |
| Load Type | MOSFET | |
| Isolation Voltage(Vrms) | 5000V | |
| Input Logic Level - Low | 0.8V~1.25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC5304 device is an isolated single-channel gate driver with 4-A peak-source and 6-A peak-sink current. It is designed to drive power MOSFETs and GaNFETs in PFC, Isolated AC/DC, DC/DC, and synchronous rectification applications, with fast switching performance and robust ground bounce protection through greater than 100-V/ns commonmode transient immunity (CMTI). The UCC5304 is available in a 8.5 mm SOIC-8 (DWV) package and can support isolation voltage up to 5-kVRMS. Compared to an optocoupler, the UCC5304 family has lower part-to-part skew, lower propagation delay, higher operating temperature, and higher CMTI. Protection features include: IN pin rejects input transient shorter than 5-ns; both input and output can withstand -2-V spikes for 200-ns, both supplies have undervoltage lockout (UVLO), and active pull down protection clamps the output below 2.1-V when unpowered or floated. With these features, this device enables high efficiency, high power density, and robustness in a wide variety of power applications.
Features
- Reinforced isolation Single channel in DWV Package with 8.5-mm creepage distance
- CMTI greater than 100-V/ns
- 4-A peak source, 6-A peak sink output
- Switching parameters: 40-ns maximum propagation delay
- 5-ns maximum delay matching
- 5.5-ns maximum pulse-width distortion
- 35-µs maximum VDD power-up delay
- Up to 18-V VDD output drive supply
- 5-V VDD UVLO
- Operating temp. range (TA) -40°C to 125°C
- Rejects input pulses shorter than 5-ns
- TTL and CMOS compatible inputs
Applications
- AC-DC and DC-DC converters
- Motor drives
- Industrial transportation and robotics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5072 | $ 2.51 |
| 10+ | $ 2.2068 | $ 22.07 |
| 30+ | $ 2.0542 | $ 61.63 |
| 100+ | $ 1.8496 | $ 184.96 |
| 500+ | $ 1.7749 | $ 887.45 |
| 1,000+ | $ 1.744 | $ 1744.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8-300mil | |
| Driven Configuration | Low Side;High Side | |
| Features | - | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Input Logic Level - High | 1.6V~2V | |
| Current - Output High(IOH) | 4A | |
| Rise Time | 16ns | |
| Voltage - Supply | 3V~5.5V;6V~18V | |
| Fall Time | 12ns | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 6A | |
| Quiescent Current | 2000uA | |
| Propagation Delay(tpd) | 40ns;40ns | |
| Load Type | MOSFET | |
| Isolation Voltage(Vrms) | 5000V | |
| Input Logic Level - Low | 0.8V~1.25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC5304 device is an isolated single-channel gate driver with 4-A peak-source and 6-A peak-sink current. It is designed to drive power MOSFETs and GaNFETs in PFC, Isolated AC/DC, DC/DC, and synchronous rectification applications, with fast switching performance and robust ground bounce protection through greater than 100-V/ns commonmode transient immunity (CMTI). The UCC5304 is available in a 8.5 mm SOIC-8 (DWV) package and can support isolation voltage up to 5-kVRMS. Compared to an optocoupler, the UCC5304 family has lower part-to-part skew, lower propagation delay, higher operating temperature, and higher CMTI. Protection features include: IN pin rejects input transient shorter than 5-ns; both input and output can withstand -2-V spikes for 200-ns, both supplies have undervoltage lockout (UVLO), and active pull down protection clamps the output below 2.1-V when unpowered or floated. With these features, this device enables high efficiency, high power density, and robustness in a wide variety of power applications.
Features
- Reinforced isolation Single channel in DWV Package with 8.5-mm creepage distance
- CMTI greater than 100-V/ns
- 4-A peak source, 6-A peak sink output
- Switching parameters: 40-ns maximum propagation delay
- 5-ns maximum delay matching
- 5.5-ns maximum pulse-width distortion
- 35-µs maximum VDD power-up delay
- Up to 18-V VDD output drive supply
- 5-V VDD UVLO
- Operating temp. range (TA) -40°C to 125°C
- Rejects input pulses shorter than 5-ns
- TTL and CMOS compatible inputs
Applications
- AC-DC and DC-DC converters
- Motor drives
- Industrial transportation and robotics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



