TI ISO1044BD
| Manufacturer | |
| MPN | ISO1044BD |
| LCSC Part # | C2878198 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | ISO1044 Isolated CAN FD Transceiver (in a small package) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply (Bus) | 4.5V~5.5V | |
| Voltage - Supply (Logic) | 1.71V~5.5V | |
| CMTI(kV/us) | 85kV/us | |
| Features | CAN FD;Bus fault detection and protection;Fail-safe | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 5Mbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO1044B device is an electrically isolated Controller Area Network (CAN) transceiver that complies with the ISO11898-2 (2016) standard specifications. It provides a DC bus fault protection voltage of ±58V and a common-mode voltage range of ±12V. In CAN FD mode, it supports a maximum data rate of 5Mbps, enabling faster payload transmission compared to classic CAN. It uses a silicon dioxide (SiO₂) insulation barrier, which can withstand a voltage of 3000VRMS and an operating voltage of 450VRMS. The electromagnetic compatibility is significantly enhanced, enabling system-level ESD, EFT, and surge protection and complying with radiation standards. When used with an isolated power supply, it can withstand high-voltage surges and prevent bus noise current from entering the local ground. It supports a wide ambient temperature range from –40°C to +125°C. It is available in a small SOIC-8 (D) package, which can significantly reduce the solution size compared to the traditional method of using optocoupler-isolated CAN transceivers.
Features
- Compliant with ISO 11898-2:2016 physical layer standard, supporting up to 1Mbps Classic CAN and up to 5Mbps CAN FD (Flexible Data Rate)
- Protection features:
- DC bus fault protection voltage: ±58V
- IEC ESD tolerance on bus pins: ±8kV
- HBM ESD tolerance on bus pins: ±10kV
- Driver dominant timeout (TXD DTO)
- VCC1 and VCC2 undervoltage protection
- Common-mode voltage range: ±12V
- Ideal passive, high-impedance bus termination when unpowered
- High CMTI: 85kV/μs (minimum)
- VCC1 voltage range: 1.71V to 5.5V
- Supports 1.8V, 2.5V, 3.3V, and 5.0V logic interfaces for CAN controller connection
- VCC2 voltage range: 4.5V to 5.5V
- Excellent EMC performance:
- System-level ESD, EFT, and surge immunity
- Low emissions
- Ambient temperature range: –40°C to +125°C
- 8-SOIC package
- Safety-related certifications:
- All planned certifications
- VDE enhanced isolation per DIN VDE V 0884-11:2017-01
- UL 1577 component recognition program
- IEC 60950-1, IEC 62368-1, IEC 61010-1, and GB 4943.1-2011 certifications
Applications
- AC and servo drives
- Photovoltaic inverters
- PLC and DCS communication modules
- Lifts and escalators
- Industrial power supplies
- Battery charging and management
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4529 | $ 2.45 |
| 10+ | $ 2.0758 | $ 20.76 |
| 30+ | $ 1.8401 | $ 55.20 |
| 75+ | $ 1.5979 | $ 119.84 |
| 525+ | $ 1.489 | $ 781.73 |
| 975+ | $ 1.4419 | $ 1405.85 |
Standard Packaging75/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply (Bus) | 4.5V~5.5V | |
| Voltage - Supply (Logic) | 1.71V~5.5V | |
| CMTI(kV/us) | 85kV/us | |
| Features | CAN FD;Bus fault detection and protection;Fail-safe | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 5Mbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO1044B device is an electrically isolated Controller Area Network (CAN) transceiver that complies with the ISO11898-2 (2016) standard specifications. It provides a DC bus fault protection voltage of ±58V and a common-mode voltage range of ±12V. In CAN FD mode, it supports a maximum data rate of 5Mbps, enabling faster payload transmission compared to classic CAN. It uses a silicon dioxide (SiO₂) insulation barrier, which can withstand a voltage of 3000VRMS and an operating voltage of 450VRMS. The electromagnetic compatibility is significantly enhanced, enabling system-level ESD, EFT, and surge protection and complying with radiation standards. When used with an isolated power supply, it can withstand high-voltage surges and prevent bus noise current from entering the local ground. It supports a wide ambient temperature range from –40°C to +125°C. It is available in a small SOIC-8 (D) package, which can significantly reduce the solution size compared to the traditional method of using optocoupler-isolated CAN transceivers.
Features
- Compliant with ISO 11898-2:2016 physical layer standard, supporting up to 1Mbps Classic CAN and up to 5Mbps CAN FD (Flexible Data Rate)
- Protection features:
- DC bus fault protection voltage: ±58V
- IEC ESD tolerance on bus pins: ±8kV
- HBM ESD tolerance on bus pins: ±10kV
- Driver dominant timeout (TXD DTO)
- VCC1 and VCC2 undervoltage protection
- Common-mode voltage range: ±12V
- Ideal passive, high-impedance bus termination when unpowered
- High CMTI: 85kV/μs (minimum)
- VCC1 voltage range: 1.71V to 5.5V
- Supports 1.8V, 2.5V, 3.3V, and 5.0V logic interfaces for CAN controller connection
- VCC2 voltage range: 4.5V to 5.5V
- Excellent EMC performance:
- System-level ESD, EFT, and surge immunity
- Low emissions
- Ambient temperature range: –40°C to +125°C
- 8-SOIC package
- Safety-related certifications:
- All planned certifications
- VDE enhanced isolation per DIN VDE V 0884-11:2017-01
- UL 1577 component recognition program
- IEC 60950-1, IEC 62368-1, IEC 61010-1, and GB 4943.1-2011 certifications
Applications
- AC and servo drives
- Photovoltaic inverters
- PLC and DCS communication modules
- Lifts and escalators
- Industrial power supplies
- Battery charging and management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

