TI INA129UA
| Manufacturer | |
| MPN | INA129UA |
| LCSC Part # | C2878150 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-power precision instrumentation amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 12us | |
| Number of Channels | 1 | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 10nA | |
| Input offset current drift(Ios TC) | 30pA/℃ | |
| Features | External resistor gain;Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 18mA | |
| Noise density(eN) | 6.9nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 21uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 1.3MHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Both the INA128 and INA129 (INA12x) are low-power, general-purpose instrumentation amplifiers with excellent accuracy. These amplifiers feature a versatile three-op-amp design and come in a small package, making them suitable for a wide range of applications. The current-feedback input circuit provides wide bandwidth even at high gains (200kHz, G = 100). Any gain from 1 to 10,000 can be set with a single external resistor. The INA128 offers the industry-standard gain equation with a 50kΩ resistor. The INA129 gain equation uses a 49.4kΩ resistor, allowing direct replacement of similar devices. The INA12x is available in plastic DIP and surface-mount packages and is specified for operation from –40°C to +85°C. The INA128 is also available in a dual configuration, the INA2128.
Features
- Low offset voltage: 50μV (max)
- Low drift: 0.5μV/°C (max)
- Low input bias current: 5nA (max)
- Low noise: 8nV/√Hz, 0.2μVp-p
- High CMR: 120dB (min)
- Bandwidth: 1.3 MHz (G = 1)
- Input protection up to ±40V
- Wide supply voltage range: ±2.25V to ±18V
- Low quiescent current: 700μA
- Package: 8-pin plastic DIP, SO-8
Applications
- Pressure transmitter
- Temperature transmitter
- Weighing scale
- Electrocardiogram (ECG)
- Analog input module
- Data acquisition (DAQ)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0304 | $ 6.03 |
| 10+ | $ 5.2813 | $ 52.81 |
| 30+ | $ 4.8257 | $ 144.77 |
| 75+ | $ 4.443 | $ 333.23 |
Standard Packaging75/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 12us | |
| Number of Channels | 1 | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 10nA | |
| Input offset current drift(Ios TC) | 30pA/℃ | |
| Features | External resistor gain;Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 18mA | |
| Noise density(eN) | 6.9nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 21uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 1.3MHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Both the INA128 and INA129 (INA12x) are low-power, general-purpose instrumentation amplifiers with excellent accuracy. These amplifiers feature a versatile three-op-amp design and come in a small package, making them suitable for a wide range of applications. The current-feedback input circuit provides wide bandwidth even at high gains (200kHz, G = 100). Any gain from 1 to 10,000 can be set with a single external resistor. The INA128 offers the industry-standard gain equation with a 50kΩ resistor. The INA129 gain equation uses a 49.4kΩ resistor, allowing direct replacement of similar devices. The INA12x is available in plastic DIP and surface-mount packages and is specified for operation from –40°C to +85°C. The INA128 is also available in a dual configuration, the INA2128.
Features
- Low offset voltage: 50μV (max)
- Low drift: 0.5μV/°C (max)
- Low input bias current: 5nA (max)
- Low noise: 8nV/√Hz, 0.2μVp-p
- High CMR: 120dB (min)
- Bandwidth: 1.3 MHz (G = 1)
- Input protection up to ±40V
- Wide supply voltage range: ±2.25V to ±18V
- Low quiescent current: 700μA
- Package: 8-pin plastic DIP, SO-8
Applications
- Pressure transmitter
- Temperature transmitter
- Weighing scale
- Electrocardiogram (ECG)
- Analog input module
- Data acquisition (DAQ)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

