TI TPS54062DRBT
| Manufacturer | |
| MPN | TPS54062DRBT |
| LCSC Part # | C2878088 |
| Packaging | SON-8-EP(3x3) |
| Customer # | |
| Key Attributes | 4.7V to 60V input, 5 - 50mA synchronous buck converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 400kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;External compensation;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.7V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~58V | |
| Output Current | 50mA | |
| Quiescent Current | 89uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54062 is a 60V, 50mA synchronous step-down converter with integrated high-side and low-side MOSFETs. Current mode control provides simple external compensation and flexibility in component selection. Non-switching quiescent current is 89μA. The enable pin can reduce shutdown supply current to 1.7μA. The UVLO voltage is internally set to 4.5V but can be raised via the precision enable pin. The output voltage startup ramp is controlled by an internal slow-start timer. An adjustable switching frequency range enables high efficiency and optimizes external component size. Frequency foldback and thermal shutdown protect the device under overload conditions.
Features
- Integrated high-side and low-side MOSFET peak current mode control
- Diode emulation for improved light-load efficiency
- 89μA (typical) quiescent operating current
- 100kHz to 400kHz adjustable switching frequency
- Synchronization to external clock
- Internal soft-start
- 0.8V ±2% voltage reference
- Stable with ceramic output capacitors or low-cost aluminum electrolytic capacitors
- Cycle-by-cycle current limiting, overtemperature, and frequency foldback protection
- MSOP-8 and 3mm×3mm VSON-8 packages
Applications
- Low-power standby or bias voltage supply
- 4–20mA current loop powered sensors
- Industrial process control, metering, and safety systems
- High-voltage linear regulator replacement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1746 | $ 2.17 |
| 10+ | $ 2.122 | $ 21.22 |
| 30+ | $ 2.0869 | $ 62.61 |
| 100+ | $ 2.0502 | $ 205.02 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 400kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;External compensation;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.7V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~58V | |
| Output Current | 50mA | |
| Quiescent Current | 89uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54062 is a 60V, 50mA synchronous step-down converter with integrated high-side and low-side MOSFETs. Current mode control provides simple external compensation and flexibility in component selection. Non-switching quiescent current is 89μA. The enable pin can reduce shutdown supply current to 1.7μA. The UVLO voltage is internally set to 4.5V but can be raised via the precision enable pin. The output voltage startup ramp is controlled by an internal slow-start timer. An adjustable switching frequency range enables high efficiency and optimizes external component size. Frequency foldback and thermal shutdown protect the device under overload conditions.
Features
- Integrated high-side and low-side MOSFET peak current mode control
- Diode emulation for improved light-load efficiency
- 89μA (typical) quiescent operating current
- 100kHz to 400kHz adjustable switching frequency
- Synchronization to external clock
- Internal soft-start
- 0.8V ±2% voltage reference
- Stable with ceramic output capacitors or low-cost aluminum electrolytic capacitors
- Cycle-by-cycle current limiting, overtemperature, and frequency foldback protection
- MSOP-8 and 3mm×3mm VSON-8 packages
Applications
- Low-power standby or bias voltage supply
- 4–20mA current loop powered sensors
- Industrial process control, metering, and safety systems
- High-voltage linear regulator replacement
C2878088 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

