LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CSD86350Q5DT product image
Images for reference only

TI CSD86350Q5DT

Manufacturer
MPN
CSD86350Q5DT
LCSC Part #
C2878084
Packaging
LSON-8(5x6)
Customer #
Key Attributes
Half-Bridge, Current:40A, Voltage:25V
DatasheetTI CSD86350Q5DT
RoHS Compliance1 documents available
Alternative Parts10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.459$ 3.46
250+$ 1.3394$ 334.85
500+$ 1.292$ 646.00
1,000+$ 1.2683$ 1268.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerTI
PackagingLSON-8(5x6)
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)2.015nF
Drain to Source Voltage25V
Current - Continuous Drain(Id)40A
Pd - Power Dissipation13W
RDS(on)6.6mΩ@4.5V
Gate Threshold Voltage (Vgs(th))2.1V
TypeN-Channel
ConfigurationHalf-Bridge
Reverse Transfer Capacitance (Crss@Vds)59pF
Number2 N-Channel
Input Capacitance(Ciss)4nF
Gate Charge(Qg)25nC@4.5V
Vgs±8V

Introduction

AI Translation

The CSD86350Q5D NexFET power module is optimized for synchronous buck applications, delivering high current, high efficiency, and high-frequency operation in a compact 5mm×6mm package. Optimized for 5V gate drive applications, it works with any 5V gate drive provided by an external controller/driver, enabling flexible, high-density power solutions.

Features

AI Translation
  • Half-bridge power module
  • 90% system efficiency at 25A
  • Up to 40A operating current
  • High-frequency operation (up to 1.5MHz)
  • High-density SON 5mm×6mm package
  • Optimized for 5V gate drive
  • Low switching loss
  • Ultra-low inductance package
  • RoHS compliant
  • Halogen-free
  • Lead-free pin finish

Applications

AI Translation
  • Synchronous buck converter
  • High-frequency applications
  • High-current, low duty cycle applications
  • Multiphase synchronous buck converter
  • Point-of-load (POL) DC-DC converter
  • IMVP, VRM, and VRD applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CSD87350Q5DTISON-8(5x6)3,055$ 1.9404
CSD86360Q5DTILSON-8-EP(5x6)9$ 2.3882
NTMFD5C446NLT1GonsemiDFN-8(4.9x5.9)18$ 3.3257
NVMFD5C668NLT1GonsemiDFN-8(5x6)9$ 3.0613
PJM65DN30DNPJSEMIPDFN-8L(5x6)200$ 0.3052
SIZ998BDT-T1-GE3VISHAYPowerPAIR-8(6x5)4$ 1.9793
BSC0921NDIInfineonDFN-8(6x5)10$ 1.1167
NTMFD5C466NLT1GonsemiDFN-8(4.9x5.9)10$ 2.013
CSD86356Q5DTTIVSON-8(5x6)0$ 1.8778
CSD87355Q5DTILSON-8(5x6)0$ 4.9145