TI TPS7A4901DRBT
| Manufacturer | |
| MPN | TPS7A4901DRBT |
| LCSC Part # | C2878083 |
| Packaging | VSON-8-EP(3x3) |
| Customer # | |
| Key Attributes | 150mA, 36V, low noise, high PSRR, adjustable low-dropout regulator with enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(3x3) | |
| Output Voltage | 1.194V~33V | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 49uA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 150mA | |
| Output Type | Adjustable | |
| Features | Enable control;Adjustable soft-start;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 467
467 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5265 | $ 2.53 |
| 10+ | $ 2.1484 | $ 21.48 |
| 30+ | $ 1.9115 | $ 57.35 |
| 250+ | $ 1.6681 | $ 417.03 |
| 500+ | $ 1.5578 | $ 778.90 |
| 1,000+ | $ 1.5107 | $ 1510.70 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(3x3) | |
| Output Voltage | 1.194V~33V | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 49uA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 150mA | |
| Output Type | Adjustable | |
| Features | Enable control;Adjustable soft-start;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



