TI DCP022405U
| Manufacturer | |
| Mfr. Part # | DCP022405U |
| LCSC Part # | C2878075 |
| Package | SOP-28-300mil |
| Customer # | |
| Key Attributes | 2W, 1000V RMS isolated non-regulated DC/DC converter module |
| Description | SOP-28-300mil DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Package | SOP-28-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 28 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 24.8747 | $ 24.87 |
10+ | $ 24.0776 | $ 240.78 |
Standard Packaging 28/Full
Tube | ||
Better price for more quantity?
$