TI DCV010505DP-U
| Manufacturer | |
| MPN | DCV010505DP-U |
| LCSC Part # | C2877994 |
| Packaging | SOP-7 |
| Customer # | |
| Key Attributes | 1W, 1500V RMS isolated non-regulated DC/DC converter module |
| Datasheet | TI DCV010505DP-U |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SOP-7 | |
| Iout | 200mA | |
| Output Voltage | 5V;-5V | |
| Isolation voltage | 1.5kV | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Features | Frequency synchronization | |
| Output Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SOP-7 | |
| Iout | 200mA | |
| Output Voltage | 5V;-5V |
| Type | Description | |
|---|---|---|
| Isolation voltage | 1.5kV | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Features | Frequency synchronization | |
| Output Power | 1W |
Introduction
The DCV01 series is a family of 1W, 1500Vrm isolated, unregulated DC/DC converter modules. Devices in the DCV01 series feature on-chip device protection and require only a few external components to provide additional functions such as output disable and switching frequency synchronization. Combining these features with a small size, devices in the DCV01 series are well-suited for a wide range of applications and offer an easy-to-use solution for applications requiring signal path isolation.
Features
- 1.5kV isolation (operational): 1-second test
- Continuous voltage across isolation barrier: 60VDC/42.5VAC
- UL1950 certified components
- EN55022 Class B EMC performance
- 7-pin PDIP and 7-pin SOP packages
- Input voltage: 5V, 15V, or 24V
- Output voltage: ±5V, ±12V, or ±15V
- Device-to-device synchronization
- Thermal protection
- Short-circuit protection
- High efficiency
Applications
- Signal path isolation
- Ground loop elimination
- Data acquisition
- Industrial control and instrumentation
- Test equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 44.564 | $ 44.56 |
| 200+ | $ 19.3471 | $ 3869.42 |
| 500+ | $ 18.7877 | $ 9393.85 |
| 1,000+ | $ 18.5112 | $ 18511.20 |
Standard Packaging25/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SOP-7 | |
| Iout | 200mA | |
| Output Voltage | 5V;-5V | |
| Isolation voltage | 1.5kV | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Features | Frequency synchronization | |
| Output Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SOP-7 | |
| Iout | 200mA | |
| Output Voltage | 5V;-5V |
| Type | Description | |
|---|---|---|
| Isolation voltage | 1.5kV | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Features | Frequency synchronization | |
| Output Power | 1W |
Introduction
The DCV01 series is a family of 1W, 1500Vrm isolated, unregulated DC/DC converter modules. Devices in the DCV01 series feature on-chip device protection and require only a few external components to provide additional functions such as output disable and switching frequency synchronization. Combining these features with a small size, devices in the DCV01 series are well-suited for a wide range of applications and offer an easy-to-use solution for applications requiring signal path isolation.
Features
- 1.5kV isolation (operational): 1-second test
- Continuous voltage across isolation barrier: 60VDC/42.5VAC
- UL1950 certified components
- EN55022 Class B EMC performance
- 7-pin PDIP and 7-pin SOP packages
- Input voltage: 5V, 15V, or 24V
- Output voltage: ±5V, ±12V, or ±15V
- Device-to-device synchronization
- Thermal protection
- Short-circuit protection
- High efficiency
Applications
- Signal path isolation
- Ground loop elimination
- Data acquisition
- Industrial control and instrumentation
- Test equipment
C2877994 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DCPA10505DP-U/700 | TI | Similar | SOP-7 | 12 | $ 18.1185 |

