TI LM34925MR/NOPB
| Manufacturer | |
| MPN | LM34925MR/NOPB |
| LCSC Part # | C2877985 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Integrated secondary-side bias regulator for isolated DC-DC converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Adjustable soft-start;Built-in LDO regulator;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7.5V~100V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 100mA | |
| Output Voltage | 1.225V~100V | |
| Quiescent Current | 1.75mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM34925 regulator integrates all the features needed to implement a low-cost, high-efficiency isolated bias regulator. This high-voltage regulator contains two 100V N-channel MOSFET switches: a high-side buck switch and a low-side synchronous switch. The constant on-time (COT) control scheme eliminates the need for loop compensation and delivers excellent transient response. The on-time of this regulator is inversely proportional to the input voltage, a characteristic that keeps the operating frequency relatively constant. An integrated sensing circuit performs intelligent peak current limiting. Additional features include a programmable input undervoltage comparator to inhibit operation under low-voltage conditions. Protection features include thermal shutdown and VCC undervoltage lockout (UVLO). The LM34925 device is available in an 8-pin WSON and an 8-pin SO PowerPAD plastic package.
Features
- Wide input voltage range: 7.5V to 100V
- Integrated 100mA high-side and low-side switches
- No Schottky diode required
- Constant on-time control
- No loop compensation required
- Ultra-fast transient response
- Near-constant operating frequency
- Intelligent peak current limiting
- Adjustable output voltage (1.225V reference voltage)
- 2% feedback reference voltage accuracy
- Frequency adjustable up to 1MHz
- Adjustable UVLO
- Remote shutdown
- Thermal shutdown
- Package: 8-pin WSON, 8-pin SO PowerPAD
Applications
- Isolated telecom bias power supply
- Isolated automotive and industrial electronic components
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9963 | $ 3.00 |
| 10+ | $ 2.5451 | $ 25.45 |
| 30+ | $ 2.2756 | $ 68.27 |
| 100+ | $ 2.0045 | $ 200.45 |
| 500+ | $ 1.8785 | $ 939.25 |
| 1,000+ | $ 1.8227 | $ 1822.70 |
Standard Packaging95/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Adjustable soft-start;Built-in LDO regulator;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7.5V~100V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 100mA | |
| Output Voltage | 1.225V~100V | |
| Quiescent Current | 1.75mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM34925 regulator integrates all the features needed to implement a low-cost, high-efficiency isolated bias regulator. This high-voltage regulator contains two 100V N-channel MOSFET switches: a high-side buck switch and a low-side synchronous switch. The constant on-time (COT) control scheme eliminates the need for loop compensation and delivers excellent transient response. The on-time of this regulator is inversely proportional to the input voltage, a characteristic that keeps the operating frequency relatively constant. An integrated sensing circuit performs intelligent peak current limiting. Additional features include a programmable input undervoltage comparator to inhibit operation under low-voltage conditions. Protection features include thermal shutdown and VCC undervoltage lockout (UVLO). The LM34925 device is available in an 8-pin WSON and an 8-pin SO PowerPAD plastic package.
Features
- Wide input voltage range: 7.5V to 100V
- Integrated 100mA high-side and low-side switches
- No Schottky diode required
- Constant on-time control
- No loop compensation required
- Ultra-fast transient response
- Near-constant operating frequency
- Intelligent peak current limiting
- Adjustable output voltage (1.225V reference voltage)
- 2% feedback reference voltage accuracy
- Frequency adjustable up to 1MHz
- Adjustable UVLO
- Remote shutdown
- Thermal shutdown
- Package: 8-pin WSON, 8-pin SO PowerPAD
Applications
- Isolated telecom bias power supply
- Isolated automotive and industrial electronic components
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

