LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV1117-33IDCY product image
Images for reference only

TI TLV1117-33IDCYRoHS

Manufacturer
MPN
TLV1117-33IDCY
LCSC Part #
C2877971
Packaging
SOT-223-4
Customer #
Key Attributes
800mA 15V linear regulator
Datasheetpdf iconTI TLV1117-33IDCY
In-Stock: 225
225 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3789$ 1.89
50+$ 0.2988$ 14.94
150+$ 0.2644$ 39.66
500+$ 0.2216$ 110.80
2,500+$ 0.2025$ 506.25
5,000+$ 0.191$ 955.00
Standard Packaging80/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-223-4
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage15V
Output Current800mA
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging80
Sales UnitPiece

Introduction

AI Translation

TLV1117 is a positive low-dropout regulator capable of providing up to 800 mA of output current. The device is available in 1.5V, 1.8V, 2.5V, 3.3V, 5V, and adjustable output voltage options. All internal circuitry is designed to operate with an input/output differential as low as 1V. The maximum rated dropout voltage is 1.3V at 800 mA, which decreases at lower load currents.

Features

AI Translation
  • Output voltage options: 1.5V, 1.8V, 2.5V, 3.3V, 5V, and adjustable
  • Output current: 800mA
  • Dropout voltage specified at multiple current levels
  • Line regulation (max): 0.2%
  • Load regulation (max): 0.4%

Applications

AI Translation
  • Electronic point-of-sale terminals
  • Medical, healthcare, and fitness applications
  • Printers
  • Appliances and white goods
  • TV set-top boxes