TI ATL432LIAIDBZR
| Manufacturer | |
| Mfr. Part # | ATL432LIAIDBZR |
| LCSC Part # | C2877925 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | High-bandwidth, low quiescent current programmable shunt regulator |
| Description | Shunt Voltage Reference IC Adjustable 2.5V~36V ±1% 15mA SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
985
985
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.311 | $ 1.56 |
1,000+ | $ 0.1351 | $ 135.10 |
3,000+ | $ 0.1312 | $ 393.60 |
6,000+ | $ 0.1292 | $ 775.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$