LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV713185PDBVR product image
  • TLV713185PDBVR thumbnail 1
  • TLV713185PDBVR thumbnail 2
  • TLV713185PDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV713185PDBVRRoHS

Manufacturer
MPN
TLV713185PDBVR
LCSC Part #
C2877880
Packaging
SOT-23-5
Customer #
Key Attributes
150mA, low-dropout capacitorless regulator with active output discharge and enable function
Datasheetpdf iconTI TLV713185PDBVR
In-Stock: 245
245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1572$ 0.79
50+$ 0.1532$ 7.66
150+$ 0.1505$ 22.58
500+$ 0.1478$ 73.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Input under-voltage protection;Output discharge;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV713 family of low-dropout (LDO) linear regulators features low quiescent current and excellent line and load transient performance, making them ideal for power-sensitive applications. These devices provide a typical accuracy of 1%. The TLV713 family is designed to operate stably without an output capacitor. Removing the output capacitor enables an extremely compact solution size. However, if an output capacitor is used, the TLV713 family can also operate stably with any output capacitor. The TLV713 also provides inrush current control during device power-up and enable. The TLV713 limits input current to a defined current limit to prevent large currents from the input power supply. This feature is particularly important for battery-powered devices. The TLV713 family is available in standard DQN and DBV packages. The TLV713P provides an active pull-down circuit for rapid discharge of the output load.

Features

AI Translation
  • Stable operation with or without output capacitor
  • Foldback overcurrent protection
  • Package: 1mm×1mm 4-pin X2SON, 5-pin SOT-23
  • Ultra-low dropout: 230mV at 150mA
  • Accuracy: 1%
  • Low IQ: 50μA
  • Input voltage range: 1.4V to 5.5V
  • Fixed output voltage options: 1V to 3.3V
  • High PSRR: 65dB at 1kHz
  • Active output discharge (P version only)

Applications

AI Translation
  • PDAs and battery-powered portable devices
  • MP3 players and other handheld products
  • WLAN and other PC add-in cards