TI SN74LVC1G32QDBVRQ1
| Manufacturer | |
| MPN | SN74LVC1G32QDBVRQ1 |
| LCSC Part # | C2877865 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single-channel dual-input positive OR gate |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 400mV;450mV;500mV;650mV | |
| Propagation Delay | 3.4ns@5V,15pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 1.2V;1.9V;2.3V;2.4V;3.8V | |
| Quiescent Current(Iq) | 25uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 400mV;450mV;500mV;650mV | |
| Propagation Delay | 3.4ns@5V,15pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 1.2V;1.9V;2.3V;2.4V;3.8V | |
| Quiescent Current(Iq) | 25uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- AV receivers
- Blu-ray players & home theater
- Digital photo frames (DPF)
- Embedded PCs
- IP phones: wireless
- High-speed data acquisition and generation
- Motor control: high voltage
- Fiber optic networks: fiber and EPON video
- Personal navigation devices (GPS)
- Portable media players
- Private branch exchange (PBX)
- Server PSU
- SSD: internal and external
- TVs: LCD/DTV and HDTV
- Telecom shelters: power distribution units (PDU), power monitoring units (PMU), wireless battery monitoring, remote electrical tilt units (RET), remote radio units (RRU), tower mounted amplifiers (TMA)
- Video conferencing: IP-based HD
- Vector signal analyzers and generators
- WiMAX and wireless infrastructure equipment
- Wireless headsets, keyboards, mice, and repeaters
In-Stock: 400
400 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2093 | $ 1.05 |
| 50+ | $ 0.1665 | $ 8.33 |
| 150+ | $ 0.1457 | $ 21.86 |
| 500+ | $ 0.127 | $ 63.50 |
| 3,000+ | $ 0.1219 | $ 365.70 |
| 6,000+ | $ 0.1188 | $ 712.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 400mV;450mV;500mV;650mV | |
| Propagation Delay | 3.4ns@5V,15pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 1.2V;1.9V;2.3V;2.4V;3.8V | |
| Quiescent Current(Iq) | 25uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 400mV;450mV;500mV;650mV | |
| Propagation Delay | 3.4ns@5V,15pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 1.2V;1.9V;2.3V;2.4V;3.8V | |
| Quiescent Current(Iq) | 25uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- AV receivers
- Blu-ray players & home theater
- Digital photo frames (DPF)
- Embedded PCs
- IP phones: wireless
- High-speed data acquisition and generation
- Motor control: high voltage
- Fiber optic networks: fiber and EPON video
- Personal navigation devices (GPS)
- Portable media players
- Private branch exchange (PBX)
- Server PSU
- SSD: internal and external
- TVs: LCD/DTV and HDTV
- Telecom shelters: power distribution units (PDU), power monitoring units (PMU), wireless battery monitoring, remote electrical tilt units (RET), remote radio units (RRU), tower mounted amplifiers (TMA)
- Video conferencing: IP-based HD
- Vector signal analyzers and generators
- WiMAX and wireless infrastructure equipment
- Wireless headsets, keyboards, mice, and repeaters
C2877865 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



