TI TL331BIDBVR
| Manufacturer | |
| MPN | TL331BIDBVR |
| LCSC Part # | C2877827 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single-channel comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Type | Open-drain | |
| Quiescent Current | 210uA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 1us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 370uV | |
| Ib - Input Bias Current | 3.5nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 0.5nA | |
| Response Time (tr) | 1us | |
| Single Supply | 2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL331B and TL391B devices are the next-generation versions of the industry-standard TL331 comparator. The next-generation devices offer outstanding value for cost-sensitive applications. Their features include lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, a wider temperature range, and higher 2kV ESD performance, along with the convenience of direct replacement. The TL331B is a direct replacement for the improved versions of the TL331I and TL331K, while the TL391B offers an alternate pinout to the TL331B for replacing competing devices. Dual supplies can also be used if the voltage difference between the two supplies is in the range of 2V to 36V and VCC is at least 1.5V higher than the input common-mode voltage. The drain current is not affected by the supply voltage. The output can be connected to other open-collector outputs to implement a wired-AND relationship.
Features
- Added TL331B and TL391B with improved B-version specifications
- Maximum ratings: up to 38V
- ESD rating (HBM): 2kV
- Improved reverse voltage performance
- Low input offset voltage: 0.37mV
- Low input bias current: 3.5nA
- Low supply current: 430μA
- Faster response time (1μsec)
- TL391B offers alternative pin arrangement
- TL331B is an improved drop-in replacement for TL331
- Common-mode input voltage range includes ground
- Differential input voltage range equals maximum rated supply voltage: ±38V
- Low output saturation voltage
- Output compatible with TTL, MOS, and CMOS
Applications
- Robotic vacuum cleaner
- Single-phase UPS
- Server PSU
- Cordless power tools
- Wireless infrastructure
- Home appliances
- Building automation
- Factory automation and control
- Motor drivers
- Infotainment systems and instrument clusters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4342 | $ 0.43 |
| 10+ | $ 0.348 | $ 3.48 |
| 30+ | $ 0.3106 | $ 9.32 |
| 100+ | $ 0.2635 | $ 26.35 |
| 500+ | $ 0.244 | $ 122.00 |
| 1,000+ | $ 0.231 | $ 231.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Type | Open-drain | |
| Quiescent Current | 210uA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 1us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 370uV | |
| Ib - Input Bias Current | 3.5nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 0.5nA | |
| Response Time (tr) | 1us | |
| Single Supply | 2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL331B and TL391B devices are the next-generation versions of the industry-standard TL331 comparator. The next-generation devices offer outstanding value for cost-sensitive applications. Their features include lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, a wider temperature range, and higher 2kV ESD performance, along with the convenience of direct replacement. The TL331B is a direct replacement for the improved versions of the TL331I and TL331K, while the TL391B offers an alternate pinout to the TL331B for replacing competing devices. Dual supplies can also be used if the voltage difference between the two supplies is in the range of 2V to 36V and VCC is at least 1.5V higher than the input common-mode voltage. The drain current is not affected by the supply voltage. The output can be connected to other open-collector outputs to implement a wired-AND relationship.
Features
- Added TL331B and TL391B with improved B-version specifications
- Maximum ratings: up to 38V
- ESD rating (HBM): 2kV
- Improved reverse voltage performance
- Low input offset voltage: 0.37mV
- Low input bias current: 3.5nA
- Low supply current: 430μA
- Faster response time (1μsec)
- TL391B offers alternative pin arrangement
- TL331B is an improved drop-in replacement for TL331
- Common-mode input voltage range includes ground
- Differential input voltage range equals maximum rated supply voltage: ±38V
- Low output saturation voltage
- Output compatible with TTL, MOS, and CMOS
Applications
- Robotic vacuum cleaner
- Single-phase UPS
- Server PSU
- Cordless power tools
- Wireless infrastructure
- Home appliances
- Building automation
- Factory automation and control
- Motor drivers
- Infotainment systems and instrument clusters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



