LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS70918QDBVRQ1 product image
  • TPS70918QDBVRQ1 thumbnail 1
  • TPS70918QDBVRQ1 thumbnail 2
  • TPS70918QDBVRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS70918QDBVRQ1RoHS

Manufacturer
MPN
TPS70918QDBVRQ1
LCSC Part #
C2877701
Packaging
SOT-23-5
Customer #
Key Attributes
Automotive 150mA, 30V, ultra-low IQ, low-dropout regulator with reverse current protection
Datasheetpdf iconTI TPS70918QDBVRQ1
In-Stock: 152
152 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.901$ 1.90
10+$ 1.622$ 16.22
30+$ 1.4463$ 43.39
100+$ 1.2673$ 126.73
500+$ 1.1867$ 593.35
1,000+$ 1.1512$ 1151.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2.05uA
Output ConfigurationPositive
Operating Voltage30V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Input under-voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS709-Q1 series linear regulators are ultra-low quiescent current devices designed for power-sensitive applications. A precision bandgap and error amplifier provides 2% accuracy over the temperature range. The 1µA quiescent current makes these devices an ideal solution for always-on, battery-powered systems requiring very low idle power dissipation. For added safety, these devices also feature thermal shutdown, current limiting, and reverse current protection.

By pulling the EN pin low, the regulator series can be placed into shutdown mode. Shutdown current in this mode is as low as 150nA (typical).

The TPS709-Q1 series is available in WSON-6 and SOT-23-5 packages.

Features

AI Translation
  • Qualified for automotive applications with the following AEC-Q100 results:
  • Device temperature grade 1: ambient operating temperature range -40°C to 125°C
  • Device HBM ESD classification level 2
  • Device CDM ESD classification level C4B
  • Input voltage range: 2.7V to 30V
  • Ultra-low IQ: 1µA
  • Reverse current protection
  • Low ISHUTDOWN: 150nA
  • 200mA peak output support
  • 2% accuracy over temperature range
  • Fixed output voltages available: 1.2V to 6.5V
  • Thermal shutdown and overcurrent protection
  • Packages: SOT-23-5, WSON

Applications

AI Translation
  • Automotive
  • Infotainment systems
  • Body control modules
  • Navigation systems
  • Microcontroller backup power