LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS73633MDBVREP product image
  • TPS73633MDBVREP thumbnail 1
  • TPS73633MDBVREP thumbnail 2
  • TPS73633MDBVREP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS73633MDBVREPRoHS

Manufacturer
MPN
TPS73633MDBVREP
LCSC Part #
C2877638
Packaging
SOT-23-5
Customer #
Key Attributes
Enhanced product, cap-free NMOS, 400mA low-dropout regulator with reverse current protection
Datasheetpdf iconTI TPS73633MDBVREP
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.992$ 6.99
10+$ 6.0476$ 60.48
30+$ 5.1925$ 155.78
100+$ 4.7089$ 470.89
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-55℃~+125℃@(Ta)
Supply Current (Iq)550uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current400mA
Output TypeFixed
FeaturesEnable control;Noise bypass terminal;Reverse-polarity current protection;Over Current Protection;Thermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS736xx family of low-dropout (LDO) linear voltage regulators uses a new topology—an NMOS pass element in a voltage-follower configuration. This topology is stable using output capacitors with low ESR and allows operation without a capacitor. It also provides high reverse blockage (low reverse current) and ground-pin current that is nearly constant over all values of output current. The TPS736xx uses an advanced BiCMOS process to yield high precision while delivering low dropout voltages and low ground-pin current. Current consumption, when not enabled, is under 1 μA and ideal for portable applications. The low output noise (30 μVRMS with 0.1 - μF CN R) is ideal for powering VCOs. These devices are protected by thermal shutdown and foldback current limit.

Features

AI Translation
  • Controlled Baseline – One Assembly – One Test Site – One Fabrication Site
  • Extended Temperature Performance of -55°C to 125°C
  • Enhanced Diminishing Manufacturing Sources (DMS) Support
  • Enhanced Product-Change Notification
  • Qualification Pedigree (1) Stable With No Output Capacitor or Any Value or Type of Capacitor
  • Input Voltage Range of 1.7 V to 5.5 V
  • Ultra-Low Dropout Voltage: 75 mV Typical
  • Excellent Load Transient Response—With or Without Optional Output Capacitor
  • New NMOS Topology Delivers Low Reverse Leakage Current
  • Low Noise: 30 μV RMS Typical (10 Hz to 100 kHz)
  • 0.5% Initial Accuracy
  • 1% Overall Accuracy Over Line, Load, and Temperature
  • Less Than 1 - μA Max I0 in Shutdown Mode
  • Thermal Shutdown and Specified Min/Max Current Limit Protection
  • Available in Multiple Output Voltage Versions – Fixed Outputs of 1.2 V to 3.3 V
  • Adjustable Output from 1.2 V to 5.5 V
  • Custom Outputs Available

Applications

AI Translation
  • Portable/Battery-Powered Equipment
  • Post-Regulation for Switching Supplies
  • Noise-Sensitive Circuitry Such as VCOs
  • Point of Load Regulation for DSPs, FPGAs, ASICs, and Microprocessors