TI TPS92200D1DDCR
| Manufacturer | |
| MPN | TPS92200D1DDCR |
| LCSC Part # | C2877635 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 4V to 30V input voltage, 1.5A output current synchronous step-down LED driver with flexible dimming options |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1.5A | |
| Frequency - Switching | 1MHz | |
| Dimming | Analog;PWM | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Voltage - Input(DC) | 4V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1.5A | |
| Frequency - Switching | 1MHz | |
| Dimming | Analog;PWM |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Type | DC-DC | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Voltage - Input(DC) | 4V~30V |
Report an ErrorShow similar products (0) >
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6144 | $ 0.61 |
| 10+ | $ 0.4977 | $ 4.98 |
| 30+ | $ 0.4491 | $ 13.47 |
| 100+ | $ 0.3875 | $ 38.75 |
| 500+ | $ 0.3259 | $ 162.95 |
| 1,000+ | $ 0.3081 | $ 308.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1.5A | |
| Frequency - Switching | 1MHz | |
| Dimming | Analog;PWM | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Voltage - Input(DC) | 4V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1.5A | |
| Frequency - Switching | 1MHz | |
| Dimming | Analog;PWM |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Type | DC-DC | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Voltage - Input(DC) | 4V~30V |
Report an ErrorShow similar products (0) >
C2877635 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



