TI LMH6618MKX/NOPB
| Manufacturer | |
| MPN | LMH6618MKX/NOPB |
| LCSC Part # | C2877605 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 130 MHz, 1.25 mA RRIO operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 55V/us | |
| Input Offset Current(Ios) | 10nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 2.4uA | |
| Output Current | 35mA | |
| Maximum Power Supply Range (Vdd-Vss) | 11V | |
| Input Offset Voltage Drift(Vos TC) | 1.3uV/℃ | |
| Quiescent Current | 1.25mA | |
| Gain Bandwidth Product | 71MHz | |
| Input Voltage Noise Density | 10nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~11V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMH6618 (single, with shutdown) and LMH6619 (dual) are 130 MHz rail-to-rail input and output amplifiers designed for ease of use in a wide range of applications requiring high speed, low supply current, low noise, and the ability to drive complex ADC and video loads. The operating voltage range extends from 2.7V to 11V and the supply current is typically 1.25 mA per channel at 5V. The LMH6618 and LMH6619 have an exceptional power-to-performance ratio. The amplifier’s voltage feedback design topology provides balanced inputs and high open loop gain for ease of use and accuracy in applications such as active filter design. Offset voltage is typically 0.1 mV and settling time to 0.01% is 120 ns which combined with an 100 dBc SFDR at 100 kHz makes the part suitable for use as an input buffer for popular 8-bit, 10-bit, 12-bit and 14-bit mega-sample ADCs. The input common mode range extends 200 mV beyond the supply rails. On a single 5V supply with a ground terminated 150Ω load the output swings to within 37 mV of the ground rail, while a mid-rail terminated 1 kΩ load will swing to 77 mV of either rail, providing true single supply operation and maximum signal dynamic range on low power rails. The amplifier output will source and sink 35 mA and drive up to 30 pF loads without the need for external compensation. The LMH6618 has an active low disable pin which reduces the supply current to 72 μA and is offered in the space saving 6-Pin SOT package. The LMH6619 is offered in the 8-Pin SOIC package. The LMH6618 and LMH6619 are available with a -40°C to +125°C extended industrial temperature grade.
Features
- Operating Voltage Range 2.7V to 11V
- Supply Current per Channel 1.25 mA
- Small Signal Bandwidth 130 MHz
- Input Offset Voltage (Limit at 25°C) ±0.75 mV
- Slew Rate 55 V/μs
- Settling Time to 0.1% 90 ns
- Settling Time to 0.01% 120 ns
- SFDR (f = 100 kHz, AV = +1, Vour = 2 VPP) 100 dBc
- 0.1 dB Bandwidth (AV = +2) 15 MHz
- Low Voltage Noise 10 nV/√Hz
- Industrial Temperature Grade -40°C to ±125°C
- Rail-to-Rail Input and Output
Applications
- ADC Driver
- DAC Buffer
- Active Filters
- High Speed Sensor Amplifier
- Current Sense Amplifier
- Portable Video
- STB, TV Video Amplifier
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4752 | $ 4.48 |
| 10+ | $ 3.9394 | $ 39.39 |
| 30+ | $ 3.6658 | $ 109.97 |
| 100+ | $ 3.301 | $ 330.10 |
| 500+ | $ 3.1691 | $ 1584.55 |
| 1,000+ | $ 3.1121 | $ 3112.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 55V/us | |
| Input Offset Current(Ios) | 10nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 2.4uA | |
| Output Current | 35mA | |
| Maximum Power Supply Range (Vdd-Vss) | 11V | |
| Input Offset Voltage Drift(Vos TC) | 1.3uV/℃ | |
| Quiescent Current | 1.25mA | |
| Gain Bandwidth Product | 71MHz | |
| Input Voltage Noise Density | 10nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~11V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMH6618 (single, with shutdown) and LMH6619 (dual) are 130 MHz rail-to-rail input and output amplifiers designed for ease of use in a wide range of applications requiring high speed, low supply current, low noise, and the ability to drive complex ADC and video loads. The operating voltage range extends from 2.7V to 11V and the supply current is typically 1.25 mA per channel at 5V. The LMH6618 and LMH6619 have an exceptional power-to-performance ratio. The amplifier’s voltage feedback design topology provides balanced inputs and high open loop gain for ease of use and accuracy in applications such as active filter design. Offset voltage is typically 0.1 mV and settling time to 0.01% is 120 ns which combined with an 100 dBc SFDR at 100 kHz makes the part suitable for use as an input buffer for popular 8-bit, 10-bit, 12-bit and 14-bit mega-sample ADCs. The input common mode range extends 200 mV beyond the supply rails. On a single 5V supply with a ground terminated 150Ω load the output swings to within 37 mV of the ground rail, while a mid-rail terminated 1 kΩ load will swing to 77 mV of either rail, providing true single supply operation and maximum signal dynamic range on low power rails. The amplifier output will source and sink 35 mA and drive up to 30 pF loads without the need for external compensation. The LMH6618 has an active low disable pin which reduces the supply current to 72 μA and is offered in the space saving 6-Pin SOT package. The LMH6619 is offered in the 8-Pin SOIC package. The LMH6618 and LMH6619 are available with a -40°C to +125°C extended industrial temperature grade.
Features
- Operating Voltage Range 2.7V to 11V
- Supply Current per Channel 1.25 mA
- Small Signal Bandwidth 130 MHz
- Input Offset Voltage (Limit at 25°C) ±0.75 mV
- Slew Rate 55 V/μs
- Settling Time to 0.1% 90 ns
- Settling Time to 0.01% 120 ns
- SFDR (f = 100 kHz, AV = +1, Vour = 2 VPP) 100 dBc
- 0.1 dB Bandwidth (AV = +2) 15 MHz
- Low Voltage Noise 10 nV/√Hz
- Industrial Temperature Grade -40°C to ±125°C
- Rail-to-Rail Input and Output
Applications
- ADC Driver
- DAC Buffer
- Active Filters
- High Speed Sensor Amplifier
- Current Sense Amplifier
- Portable Video
- STB, TV Video Amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



